Environmental Case System (ECS)
Phoenix Contact provides protection against the elements for electronics
Phoenix Contact's ECS is an enclosure system rated to protect devices from the elements present in outdoor and indoor applications. It is a two-piece system consisting of an enclosure and a faceplate that creates an IP66 and IP67 rating.
The enclosure has been designed to withstand operating temperatures of -40°C to +85°C, UV exposure, and reduce pressure buildup that occurs when an environment has rapid temperature swings. The faceplates are designed to utilize their vast portfolio of IP-rated connections as well as customer-specified connections. The ECS system can be mounted to a wall or to a pole using an accessory.
The ECS family consists of four enclosures and eight faceplates, which can be mated and locked in two different formats: mechanical latch or screw. This allows the customer to choose a locking method based on application requirements or their preferences with the technology, but the key to both versions is that there is no special tool required to open or close the device.
- Vented or unvented enclosures
- Using the vented version allows pressure to escape, reducing stress on the seal and allowing any condensation buildup to escape
- Tamper protection
- Allows manufacturers or installers to add a tamper-evident device in the latch areas to indicate whether anyone has opened the product in the end application
- Accepts 1.57 mm and 2.36 mm thick PCBs
- The competition only accepts one of these thicknesses. Customers can choose which thickness they want to use for their PCB design
- Pole mounting (accessory)
- Using Phoenix Contact's pole-mount accessories, the customer can easily mount their device on a pole or frame
- PCB lock
- Integrating this accessory allows technicians to only pull the PCB out of the enclosure to a set length. It can also prevent the PCB and faceplate from falling out of the enclosure when unlatching
- Utility vehicle/agriculture equipment
- Telecom
- Process industry
- Building automation
- Alternative energy
- Measurement and control
- Transportation
- Solar panel testing/monitoring (alternative energy)
- Measure and test outputs of the panels in the field
- Shipboard fluid management (transportation)
- Tank-level indicators
- Bilge oil monitors
- Valve actuators
- Oil pipeline monitor (process industry)
- Wireless monitors for pipeline degradations
- Testing and monitoring equipment for acoustic monitoring (measurement and control)
- Tire-pressure monitoring (utility vehicle/transportation)
- Herd monitoring (agriculture)
- Spraying control or guidance systems for agriculture equipment
Environmental Case System
| Imagem | Número de peça do fabricante | Descrição | Recursos | Para uso com/produtos relacionados | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2230004 | FACEPLATE, COLOR: BLACK, WIDTH: | Vazio | PCI | 0 - Immediate | $10.51 | Ver detalhes |
![]() | ![]() | 2230007 | FACEPLATE, COLOR: BLACK, WIDTH: | Prensa-cabos | PCI | 5 - Immediate 310 - Factory Stock | $28.15 | Ver detalhes |
![]() | ![]() | 2230011 | FACEPLATE, COLOR: BLACK, WIDTH: | Prensa-cabos | PCI | 5 - Immediate 120 - Factory Stock | $28.46 | Ver detalhes |
![]() | ![]() | 1050386 | ECS FACEPLATE | - | PCI | 0 - Immediate | $10.51 | Ver detalhes |
![]() | ![]() | 2230009 | FACEPLATE, COLOR: BLACK, WIDTH: | Porca M12 (1) | PCI | 6 - Immediate 140 - Factory Stock | $30.56 | Ver detalhes |
![]() | ![]() | 1050382 | ECS FACEPLATE | - | PCI | 0 - Immediate 85 - Factory Stock | $10.51 | Ver detalhes |
![]() | ![]() | 2230006 | FACEPLATE, COLOR: BLACK, WIDTH: | Porca M12 (2) | PCI | 130 - Immediate | $35.60 | Ver detalhes |
![]() | ![]() | 2230010 | FACEPLATE, COLOR: BLACK, WIDTH: | Porca M12 (2) | PCI | 4 - Immediate 110 - Factory Stock | $35.96 | Ver detalhes |
![]() | ![]() | 2230001 | BASE, COLOR: BLACK, WIDTH: 170 M | IP67 | PCI | 4 - Immediate | $30.80 | Ver detalhes |
![]() | ![]() | 2230003 | BASE, COLOR: BLACK, WIDTH: 163 M | IP67 | PCI | 31 - Immediate | $30.80 | Ver detalhes |