E-Mobility AC Vehicle Inlets

Phoenix Contact's AC charging vehicle inlets in Type 1 and Type 2 offer uniform characteristics for one mounting configuration

Image of Phoenix Contact's E-Mobility AC Vehicle Inlets Phoenix Contact previously released the CHARX Generation 4 universal vehicle charging inlets for combined charging systems (CCS) capable of accepting DC or AC charge currents and are now introducing dedicated AC inlets. These inlets meet the standard requirements for Type 1 North America and Type 2 Europe. The AC inlets are a perfect fit for any electric vehicle where DC charging is not needed. The AC inlets in Type 1 and Type 2 have uniform dimensional characteristics, providing the vehicle manufacturer with one mounting configuration.

The inlets are fully assembled, including locking actuator temperature sensors and dust caps. The current rating for Type 1 is 48 A or 80 A, with Type 2 rated at 32 A in single or three-phase configurations. Power cables have a standard 2 meter length with other options available upon request.

Type 1 North American Inlets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CORD IEC 62196-2 TO CABLE 3.28'1271960CORD IEC 62196-2 TO CABLE 3.28'4 - Immediate
19 - Factory Stock
$200.00Ver detalhes
CORD IEC 62196-2 TO CABLE 3.28'1271836CORD IEC 62196-2 TO CABLE 3.28'1 - Immediate
9 - Factory Stock
$280.00Ver detalhes

Type 2 European Inlets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CORD IEC 62196-2 TO CABLE 3.28'1271830CORD IEC 62196-2 TO CABLE 3.28'6 - Immediate
3 - Factory Stock
$230.00Ver detalhes
CORD IEC 62196-2 TO CABLE 3.28'1271966CORD IEC 62196-2 TO CABLE 3.28'5 - Immediate$350.00Ver detalhes
CORD IEC 62196-2 TO CABLE 1.64'1271835CORD IEC 62196-2 TO CABLE 1.64'17 - Immediate$370.00Ver detalhes
CORD IEC 62196-2 TO CABLE 1.64'1271965CORD IEC 62196-2 TO CABLE 1.64'1 - Immediate$390.00Ver detalhes
Published: 2021-10-12