CONNEXIS Wire-to-Board Connector System
Phoenix Contact developed this connector system with crimp and spring wire termination to simplify automated production
Phoenix Contact CONNEXIS, a wire-to-board connector system, features crimp contacts or push-in spring connections to simplify automated production. Perfect for high-vibration environments and streamlined assembly, CONNEXIS offers a wide range of benefits for PCB design.
The CONNEXIS product portfolio provides many options for design flexibility, including multiple pitches, one- or two-level options, a range of positions, and horizontal, vertical, and feedthrough orientations. The solutions available in the CONNEXIS product family include D21 (2.5 mm pitch), D31 (3.81 mm pitch), and D32 (5.08 mm pitch). These products are helpful in a variety of signal and low-voltage applications.
- Simplify wiring and reduce errors by printing on the plugs
- Spring terminations are available in the D31 series
- Error-free connections with permanently integrated coding
- Easy, time-saving production with preassembled connectors
- Design-in support during device development through M-CAD/E-CAD data
- Accommodates a wide range of possible applications with different coding options, positions, number of rows, and pitches
- Use of halogen-free plastics for environmental sustainability
- Cost-effective connection of crimped contacts in large quantities
- Small component size for applications where space is at a premium
- Intuitive locking mechanism prevents accidental disconnection
CONNEXIS Headers 2.50 mm Pitch
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1378130 | CONN HEADER VERT 6POS 2.50MM | 37 - Immediate 50 - Factory Stock | $1.97 | Ver detalhes |
![]() | ![]() | 1378127 | CONN HEADER VERT 8POS 2.50MM | 32 - Immediate 50 - Factory Stock | $3.93 | Ver detalhes |
![]() | ![]() | 1378334 | CONN HEADER R/A 6POS 2.50MM | 58 - Immediate | $1.81 | Ver detalhes |
![]() | ![]() | 1378327 | CONN HEADER VERT 6POS 2.50MM | 4 - Immediate | $3.08 | Ver detalhes |
![]() | ![]() | 1378146 | CONN PLUG HSG 6POS 2.50MM | 40 - Immediate 50 - Factory Stock | $3.36 | Ver detalhes |
CONNEXIS Connector Housings 2.50 mm Pitch
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1378317 | CONN RCPT HSG 6POS 2.50MM | 68 - Immediate | $1.11 | Ver detalhes |
![]() | ![]() | 1378153 | CONN RCPT HSG 6POS 2.50MM | 42 - Immediate 50 - Factory Stock | $0.75 | Ver detalhes |
![]() | ![]() | 1378318 | CONN RCPT HSG 8POS 2.50MM | 29 - Immediate | $0.78 | Ver detalhes |
![]() | ![]() | 1378152 | CONN RCPT HSG 8POS 2.50MM | 27 - Immediate 50 - Factory Stock | $1.47 | Ver detalhes |
![]() | ![]() | 1378319 | CONN RCPT HSG 10POS 2.50MM | 52 - Immediate | $1.52 | Ver detalhes |
CONNEXIS Headers 3.81 mm Pitch
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1339713 | CONN HEADER VERT 2POS 3.81MM | 50 - Immediate 100 - Factory Stock | $0.65 | Ver detalhes |
![]() | ![]() | 1339699 | CONN HEADER R/A 2POS 3.81MM | 87 - Immediate | $1.08 | Ver detalhes |
![]() | ![]() | 1339716 | CONN HEADER VERT 3POS 3.81MM | 100 - Immediate 100 - Factory Stock | $1.46 | Ver detalhes |
![]() | ![]() | 1339698 | CONN HEADER R/A 3POS 3.81MM | 95 - Immediate 100 - Factory Stock | $1.46 | Ver detalhes |
![]() | ![]() | 1341118 | CONN HEADER R/A 3POS 3.81MM | 100 - Immediate 100 - Factory Stock | $0.97 | Ver detalhes |
CONNEXIS Connector Housings 3.81 mm Pitch
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1337548 | CONN RCPT HSG 2POS 3.81MM | 326 - Immediate | $0.61 | Ver detalhes |
![]() | ![]() | 1339690 | CONN RCPT HSG 3POS 3.81MM | 0 - Immediate | $0.73 | Ver detalhes |
![]() | ![]() | 1340466 | CONN RCPT HSG 6POS 3.81MM | 52 - Immediate | $1.07 | Ver detalhes |
![]() | ![]() | 1339692 | CONN RCPT HSG 4POS 3.81MM | 28 - Immediate | $0.81 | Ver detalhes |
![]() | ![]() | 1340465 | CONN RCPT HSG 4POS 3.81MM | 50 - Immediate | $0.82 | Ver detalhes |
CONNEXIS Headers 5.08 mm Pitch
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1376545 | CONN HEADER VERT 3POS 5.08MM | 100 - Immediate | $1.48 | Ver detalhes |
![]() | ![]() | 1376543 | CONN HEADER VERT 2POS 5.08MM | 97 - Immediate | $2.03 | Ver detalhes |
![]() | ![]() | 1376532 | CONN HEADER R/A 2POS 5.08MM | 76 - Immediate 100 - Factory Stock | $1.22 | Ver detalhes |
![]() | ![]() | 1378286 | CONN HEADER VERT 2POS 5.08MM | 100 - Immediate 100 - Factory Stock | $2.17 | Ver detalhes |
![]() | ![]() | 1376496 | CONN RCPT HSG 4POS 5.08MM | 100 - Immediate 100 - Factory Stock | $1.28 | Ver detalhes |
CONNEXIS Connector Housings 5.08 mm Pitch
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1376523 | CONN RCPT HSG 3POS 5.08MM | 76 - Immediate | $0.62 | Ver detalhes |
![]() | ![]() | 1376524 | CONN RCPT HSG 4POS 5.08MM | 43 - Immediate | $1.17 | Ver detalhes |
![]() | ![]() | 1376625 | CONN RCPT HSG 4POS 5.08MM | 39 - Immediate 50 - Factory Stock | $0.70 | Ver detalhes |
![]() | ![]() | 1376499 | CONN RCPT HSG 2POS 5.08MM | 48 - Immediate 100 - Factory Stock | $1.27 | Ver detalhes |
![]() | ![]() | 1376525 | CONN RCPT HSG 5POS 5.08MM | 50 - Immediate | $0.79 | Ver detalhes |
CONNEXIS Contacts
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1378352 | CONN SOCKET 24-26AWG CRIMP TIN | 5000 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | 1378353 | CONN SOCKET 18-22AWG CRIMP TIN | 7607 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | 1340895 | CONN PIN 16-20AWG CRIMP TIN | 2180 - Immediate | $0.20 | Ver detalhes |
![]() | ![]() | 1340897 | CONN PIN 14-16AWG CRIMP TIN | 3345 - Immediate 4000 - Factory Stock | $0.20 | Ver detalhes |
![]() | ![]() | 1340892 | CONN SOCKET 14-16AWG CRIMP TIN | 3176 - Immediate 4000 - Factory Stock | $0.20 | Ver detalhes |
CONNEXIS Tooling
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1533137 | REMOVAL TOOL | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 1441450 | REMOVAL TOOL | 0 - Immediate | See Page for Pricing | Ver detalhes |