CCS C-Line DC Charging Cables for Electric Vehicles

Phoenix Contact's CCS C-Line DC charge cables with unique, lightweight charge connectors are designed to CCS standards

Image of  Phoenix Contact's CCS C-Line DC Charging Cables for Electric VehiclesPhoenix Contact's CCS C-Line DC charge cables are equipped with a unique, lightweight charge connector designed to CCS standards but in a smaller form for easier handling and storage. These cables were created for use in locations where high-charge power is not needed but DC charging is preferred over AC. They will be popular in installations at personal residences, apartment complexes, parking facilities, and businesses. With charge currents up to 80 amps, CCS C-Line cables offer a higher-level capability and reduced charge time than AC charge cables.

CCS C-Line cables are available in Type 1 for North America and Type 2 for Europe. The primary market will be for manufacturers of EVSE (electric vehicle service equipment) and fleet vehicle operators.

Features and Benefits

  • These cables enable vehicle manufacturers to reduce or eliminate AC-to-DC converters onboard vehicles
  • Smart homes with solar power can transfer DC power directly from the solar grid, eliminating conversion power loss
  • Type 1 is UL certified to meet the requirements of UL2251 under file number E473195

Type 1 for North America, SAE J1772

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CORD 10AWG/18 IEC62196-CB 13.12'1236308CORD 10AWG/18 IEC62196-CB 13.12'15 - Immediate$233.45Ver detalhes
CORD 10AWG/18 IEC62196-CB 16.4'1105880CORD 10AWG/18 IEC62196-CB 16.4'3 - Immediate
15 - Factory Stock
$250.00Ver detalhes
CORD 10AWG/18 IEC62196-CB 19.69'1236537CORD 10AWG/18 IEC62196-CB 19.69'4 - Immediate
9 - Factory Stock
$338.60Ver detalhes
CORD 10AWG/18 IEC62196-CB 22.97'1236538CORD 10AWG/18 IEC62196-CB 22.97'4 - Immediate
15 - Factory Stock
$294.35Ver detalhes
CORD 6AWG/18 IEC62196-CB 13.12'1236562CORD 6AWG/18 IEC62196-CB 13.12'3 - Immediate
10 - Factory Stock
$320.00Ver detalhes
CORD 6AWG/18 IEC62196-CB 19.69'1236561CORD 6AWG/18 IEC62196-CB 19.69'1 - Immediate
7 - Factory Stock
$380.00Ver detalhes
CORD 6AWG/18 IEC62196-CB 22.97'1236563CORD 6AWG/18 IEC62196-CB 22.97'0 - Immediate$410.00Ver detalhes

Type 2 for Europe, IEC 62196-3

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CORD 10AWG/18 IEC62196-CB 13.12'1236539CORD 10AWG/18 IEC62196-CB 13.12'3 - Immediate
1 - Factory Stock
$564.89Ver detalhes
CORD 10AWG/18 IEC62196-CB 16.4'1106637CORD 10AWG/18 IEC62196-CB 16.4'1 - Immediate$580.26Ver detalhes
CORD 10AWG/18 IEC62196-CB 19.69'1236824CORD 10AWG/18 IEC62196-CB 19.69'1 - Immediate$595.54Ver detalhes
CORD 10AWG/18 IEC62196-CB 22.97'1236966CORD 10AWG/18 IEC62196-CB 22.97'4 - Immediate$401.01Ver detalhes
CORD 6AWG/18 IEC62196-CB 13.12'1236797CORD 6AWG/18 IEC62196-CB 13.12'1 - Immediate$666.73Ver detalhes
CORD 6AWG/18 IEC62196-CB 19.69'1236973CORD 6AWG/18 IEC62196-CB 19.69'5 - Immediate$765.33Ver detalhes
CORD 6AWG/18 IEC62196-CB 22.97'1236825CORD 6AWG/18 IEC62196-CB 22.97'1 - Immediate$759.78Ver detalhes
Published: 2021-09-30