LUXEON TX Emitters
Lumileds' extreme efficacy will transform your next market leading luminaire
Lumileds' LUXEON TX emitters are illumination grade LEDs designed to deliver high-efficacy with high-flux density to enable directional and high-lumen applications. With freedom from Binning™ and extreme performance, LUXEON TX emitters ensure system color point accuracy and provide lamp and luminaire designers with the flexibility to optimize for the highest possible efficacy or for low-system cost, in vast correlated color temperature (CCT) ranges at 70 CRI from 3000 K to 6500 K, at 80 CRI and 85 CRI from 2700 K to 5000 K, and at 90 CRI from 2700 K to 3000 K.
- Compact 3737 package
- Typical VF of 2.8 V and thermal resistance of 3 K/W
- Hot tested at TJ = 85°C
- Freedom from binning - 3 and 5 SDCM
- Exceeds ENERGY STAR lumen maintenance requirements
- UL-recognized component [E352519] with level 4 enclosure consideration
- High-luminance for directional applications
- Optimized for extreme efficacy
- Excellent color consistency
- Proven reliability