PSA05F USB Adapter with Folding Prongs
Phihong PSA05F 5 W adapter is among the smallest in its class.
The PSA05F from Phihong is a compact 5 W folding blade adapter that meets Level V efficiency requirements. It measures 2.36 x 1.85 x 0.59 inches and weighs 3 ounces. Its folding prong fixed wall design is available with optional international clips for the UK, Australia, and continental Europe. The adapter is completely halogen free, meaning it will not give off toxic smoke in the event of a fire. The space saving 5 V mobile charger boasts a 5-star standby rating, IEEE1725 certification, and has a constant-current/constant-voltage control enabling for a quick charge to mobile phone batteries via a USB cable.
| Features | ||
|
|
PSA05F USB Adapter with Folding Prongs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | PSA05F-050Q | AC/DC WALL MOUNT ADAPTER 5V 5W | 0 - Immediate | $5.56 | Ver detalhes |
Interchangeable Clips
| Imagem | Número de peça do fabricante | Descrição | Para uso com/produtos relacionados | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | FPBAG | INTERCHANGE BLADE KIT FOR F SER | Adaptadores de parede Série F | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | FPE-H | INPUT PLUG EU FOR F SER ADAPTER | Adaptadores de parede Série F | 2413 - Immediate | $1.01 | Ver detalhes |
![]() | ![]() | FPK-H | INPUT PLUG UK FOR F SER ADAPTER | Adaptadores de parede Série F | 1787 - Immediate | $1.59 | Ver detalhes |
![]() | ![]() | FPS | INPUT PLUG AUSTRALIA FOR F ADAPT | Adaptadores de parede Série F | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | FPB | INPUT PLUG BRAZIL FOR F ADAPTER | Adaptadores de parede Série F | 0 - Immediate | $2.45 | Ver detalhes |
![]() | FPC | INPUT PLUG CHINA FOR F SER ADAPT | Adaptadores de parede Série F | 0 - Immediate | See Page for Pricing | Ver detalhes | |
![]() | ![]() | FPH-H | INPUT PLUG KOREA FOR F SER ADAPT | Adaptadores de parede Série F | 558 - Immediate | $1.18 | Ver detalhes |
![]() | ![]() | FPN-H | INPUT PLUG ARGENTINA FOR F ADAPT | Adaptadores de parede Série F | 70 - Immediate | $1.27 | Ver detalhes |