blueglobe® Cable Glands

Pflitsch's glands feature larger sealing ranges, better sealing, improved strain relief, and a unique identification system

Image of Pflitsch's Blueglobe Cable GlandsPflitsch's blueglobe cable glands feature larger sealing ranges, better sealing, improved strain relief, and a unique identification system. The spherical sealing insert made from specially modified TPE plastic, centers the forces perfectly during the tightening of the pressure screw and presses over a large area of the inserted cable. This results in the high ingress protection rating of IP 68 (up to 15 bar) or IP 69K. The blueglobe family has cable glands ranging from M8 to M85 and several different variants for a range of applications. There are EX rated versions for hazardous locations, EMI versions for electronic shielding, and the CLEAN Plus which is ideal for sterile environments.

Features
  • For cable diameters between 1.5 mm and 77 mm
  • Standard sealing inserts for temperatures between -40°C and +130°C
  • Silicone sealing inserts in the HT variant for temperatures between -55°C and +180°C
  • Full identification marking system with the "globemarker"
  • Ex, EMC, hygienic, and high temperature variants
  • Brass and stainless-steel cable glands in sizes M8 to M85
  • Plastic cable glands in sizes M10 to M63

blueglobe® Cable Glands

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CABLE FEEDTHROUGH 2-5MM M1296570.0CABLE FEEDTHROUGH 2-5MM M12111 - Immediate$2.60Ver detalhes
CABLE FEEDTHR 5.08-7.62MM M1296570.1CABLE FEEDTHR 5.08-7.62MM M1278 - Immediate$2.76Ver detalhes
CABLE FEEDTHROUGH 7.11-10.92MM96571.0CABLE FEEDTHROUGH 7.11-10.92MM0 - Immediate$2.83Ver detalhes
CABLE FEEDTHROUGH 7.11-10.92MM96571.1CABLE FEEDTHROUGH 7.11-10.92MM41 - Immediate$2.98Ver detalhes
CABLE FEEDTHROUGH 8.89-13.97MM96572.1CABLE FEEDTHROUGH 8.89-13.97MM36 - Immediate$4.75Ver detalhes
CABLE FEEDTHROUGH 16-20.07MM M2596573.1CABLE FEEDTHROUGH 16-20.07MM M2554 - Immediate$4.96Ver detalhes
CABLE FEEDTHROUGH 8.89-13.97MM96572.0CABLE FEEDTHROUGH 8.89-13.97MM1 - Immediate$4.53Ver detalhes
CABLE FEEDTHROUGH 16-20.07MM M2596573.0CABLE FEEDTHROUGH 16-20.07MM M257 - Immediate$4.81Ver detalhes
CABLE FEEDTHROUGH 5.08-7.62MM96570.6CABLE FEEDTHROUGH 5.08-7.62MM139 - Immediate$5.96Ver detalhes
CABLE FEEDTHROUGH 7.11-10.92MM96571.6CABLE FEEDTHROUGH 7.11-10.92MM10 - Immediate$6.24Ver detalhes
CABLE FEED 20.07-24.89MM M3296574.0CABLE FEED 20.07-24.89MM M3282 - Immediate$6.53Ver detalhes
CABLE FEED 20.07-24.89MM M3296574.1CABLE FEED 20.07-24.89MM M3230 - Immediate$6.74Ver detalhes
CABLE FEEDTHROUGH 8.89-13.97MM96572.6CABLE FEEDTHROUGH 8.89-13.97MM245 - Immediate$7.36Ver detalhes
CABLE FEEDTHROUGH 16-20.07MM M2596573.6CABLE FEEDTHROUGH 16-20.07MM M25245 - Immediate$9.02Ver detalhes
CABLE FEEDTHROUGH 7.11-10.92MM96571.6/15CABLE FEEDTHROUGH 7.11-10.92MM3 - Immediate$10.18Ver detalhes
CABLE FEEDTHROUGH 25.91-32MM M4096575.0CABLE FEEDTHROUGH 25.91-32MM M4030 - Immediate$11.04Ver detalhes
CABLE FEEDTHROUGH 25.91-32MM M4096575.1CABLE FEEDTHROUGH 25.91-32MM M4048 - Immediate$11.11Ver detalhes
CABLE FEEDTHROUGH 8.89-13.97MM96572.6/15CABLE FEEDTHROUGH 8.89-13.97MM8 - Immediate$13.82Ver detalhes
CABLE FEED 35.05-41.91MM M5096576.1CABLE FEED 35.05-41.91MM M505 - Immediate$15.91Ver detalhes
CABLE FEEDTHROUGH 45.97-54.1MM96577.1CABLE FEEDTHROUGH 45.97-54.1MM5 - Immediate$16.83Ver detalhes
Published: 2019-10-08