N-Series PCB-Mountable Motion Controller

Performance Motion Devices small motor drives provide advanced motion control, network connectivity, and power amplification

Image of Performance Motion Devices N-Series PCB-Mountable Motion Controller ION®/CME N-series digital drives from Performance Motion Devices are compact, PCB-mountable versions of the ION Digital Drive family that provide high-performance motion control, network connectivity, and amplification. The small, enclosed package of 37.6 mm x 37.6 mm x 16.8 mm protects internal electronics from environmental hazards. Three power output levels are available: 75 W, 350 W, and 1,000 W. All IONs can drive DC brush, brushless DC, and stepper motors. They are ideal for medical, mobile robotics, scientific, semiconductor, and other automation applications.

N-series IONs provide high power density in a patented ultra-rugged form factor. They perform profile generation, servo compensation, stall detection, field-oriented control, digital torque control, and many other motion control functions. Additional features include support for Ethernet, CAN, serial, and SPI communications.

N-series IONs represent a shifted paradigm for building application-specific motor controllers. Instead of designing boards from the ground up with dozens or hundreds of IC components, plug-and-play N-series ION modules allow fully-functional custom boards to be designed and produced in weeks instead of months or even years.

Working with the powerful Pro-Motion® Windows-based GUI makes it easy to graph and analyze motion control performance, while the onboard C-Motion engine allows users to directly run their application on the N-series ION. Most importantly, at the core of every N-Series ION motor drive is a PMD Magellan motion control IC, guaranteeing software compatibility and ensuring performance and reliability second to none.

Features
  • DC brush, BLDC, and stepper motor versions
  • Patented ultra-rugged PCB-mountable package
  • Ethernet, CAN FD, serial, or SPI host communications
  • Autotuning for easy setup
  • Power rating: 75 W, 350 W, or 1,000 W
  • Supports quadrature, sin/cos, and BiSS-C encoders
  • Enclosed package with small footprint: 37.6 mm x 37.6 mm x 16.8 mm
  • FOC
  • Fully user programmable
  • Sinusoidal commutation
  • S-curve, trapezoidal, velocity contouring, and electronic gearing profiles
  • Up to 20 A continuous output
  • Stall detection
  • 12 V to 56 V single power source
  • ±10 V high-resolution 16-bit ADC input
  • 20 kHz, 40 kHz, 80 kHz, and 120 kHz
  • Eight general purpose bi-directional I/Os
  • PWM frequency
  • Execution of user code at up to 418 MIPS
  • 20 kHz servo loop rate
  • Programmable user code space: 256 KB
  • Auxiliary encoder input supports cam, gearing, and dual-loop applications
  • Programmable acceleration and deceleration
  • Advanced PID filter with velocity and acceleration feedforward
  • Programmable dual bi-quad filters
  • 256 KB user application RAM space
Applications
  • Single-axis motor control module for brushed DC, brushless DC, or stepper motors
  • Network-connected drives
  • Robotic gripper controls
  • Host-connected machine controller
  • Spindle controls
  • Standalone controller with user interface
  • Pan and tilt pointing
  • Robotic wheel drives
  • Medical and industrial automation control

N-Series Digital Motor Drives Brushed DC

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
N-SERIES DC BRUSH CAN/SPI 75WDD411C0056/02N-SERIES DC BRUSH CAN/SPI 75W0$341.00Ver detalhes
N-SERIES DC BRUSH SERIAL 75WDD411S0056/02N-SERIES DC BRUSH SERIAL 75W0$323.44Ver detalhes
N-SERIES DC BRUSH CAN/SPI 350WDD411C0056/06N-SERIES DC BRUSH CAN/SPI 350W0$353.00Ver detalhes
N-SERIES DC BRUSH SERIAL 350WDD411S0056/06N-SERIES DC BRUSH SERIAL 350W0$664.00Ver detalhes
N-SERIES DC BRUSH ETHERNET 75WDD411D0056/02N-SERIES DC BRUSH ETHERNET 75W0$1,875.00Ver detalhes
N-SERIES DC BRUSH CAN/SPI 1KWDD411C0056/18N-SERIES DC BRUSH CAN/SPI 1KW0$340.31Ver detalhes
N-SERIES DC BRUSH SERIAL 1KWDD411S0056/18N-SERIES DC BRUSH SERIAL 1KW0$635.00Ver detalhes
N-SERIES DC BRUSH ETHERNET 350WDD411D0056/06N-SERIES DC BRUSH ETHERNET 350W0$468.00Ver detalhes
N-SERIES DC BRUSH ETHERNET 1KWDD411D0056/18N-SERIES DC BRUSH ETHERNET 1KW0$511.00Ver detalhes

N-Series Digital Motor Drives Brushless BLDC

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
N-SERIES BLDC CAN/SPI 75WDD431C0056/02N-SERIES BLDC CAN/SPI 75W0$332.81Ver detalhes
N-SERIES BLDC SERIAL 75WDD431S0056/02N-SERIES BLDC SERIAL 75W5 - Immediate$336.56Ver detalhes
N-SERIES BLDC CAN/SPI 350WDD431C0056/06N-SERIES BLDC CAN/SPI 350W2 - Immediate$558.00Ver detalhes
N-SERIES BLDC SERIAL 350WDD431S0056/06N-SERIES BLDC SERIAL 350W10 - Immediate$346.88Ver detalhes
N-SERIES BLDC ETHERNET 75WDD431D0056/02N-SERIES BLDC ETHERNET 75W0$511.00Ver detalhes
N-SERIES BLDC CAN/SPI 1KWDD431C0056/18N-SERIES BLDC CAN/SPI 1KW0$352.50Ver detalhes
N-SERIES BLDC SERIAL 1KWDD431S0056/18N-SERIES BLDC SERIAL 1KW0$356.25Ver detalhes
N-SERIES BLDC ETHERNET 350WDD431D0056/06N-SERIES BLDC ETHERNET 350W5 - Immediate$360.94Ver detalhes
N-SERIES BLDC ETHERNET 1KWDD431D0056/18N-SERIES BLDC ETHERNET 1KW2 - Immediate$1,029.00Ver detalhes

N-Series Digital Motor Drives Multi-Motor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
N-SERIES MULTI CAN/SPI 75WDD481C0056/02N-SERIES MULTI CAN/SPI 75W0$407.97Ver detalhes
N-SERIES MULTI SERIAL 75WDD481S0056/02N-SERIES MULTI SERIAL 75W0$410.87Ver detalhes
N-SERIES MULTI CAN/SPI 350WDD481C0056/06N-SERIES MULTI CAN/SPI 350W0$417.61Ver detalhes
N-SERIES MULTI SERIAL 350WDD481S0056/06N-SERIES MULTI SERIAL 350W2 - Immediate$421.45Ver detalhes
N-SERIES MULTI ETHERNET 75WDD481D0056/02N-SERIES MULTI ETHERNET 75W0$425.29Ver detalhes
N-SERIES MULTI CAN/SPI 1KWDD481C0056/18N-SERIES MULTI CAN/SPI 1KW4 - Immediate$425.29Ver detalhes
N-SERIES MULTI SERIAL 1KWDD481S0056/18N-SERIES MULTI SERIAL 1KW0$428.17Ver detalhes
N-SERIES MULTI ETHERNET 350WDD481D0056/06N-SERIES MULTI ETHERNET 350W2 - Immediate$434.89Ver detalhes
N-SERIES MULTI ETHERNET 1KWDD481D0056/18N-SERIES MULTI ETHERNET 1KW0$440.63Ver detalhes

N-Series Digital Motor Drives Stepper

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
N-SERIES STEP CAN/SPI 75WDD441C0056/02N-SERIES STEP CAN/SPI 75W2 - Immediate$366.30Ver detalhes
N-SERIES STEP SERIAL 75WDD441S0056/02N-SERIES STEP SERIAL 75W0$369.22Ver detalhes
N-SERIES STEP CAN/SPI 350WDD441C0056/06N-SERIES STEP CAN/SPI 350W0$378.95Ver detalhes
N-SERIES STEP SERIAL 350WDD441S0056/06N-SERIES STEP SERIAL 350W0$382.83Ver detalhes
N-SERIES STEP ETHERNET 75WDD441D0056/02N-SERIES STEP ETHERNET 75W0$383.80Ver detalhes
N-SERIES STEP CAN/SPI 1KWDD441C0056/18N-SERIES STEP CAN/SPI 1KW3 - Immediate$391.55Ver detalhes
N-SERIES STEP SERIAL 1KWDD441S0056/18N-SERIES STEP SERIAL 1KW0$393.49Ver detalhes
N-SERIES STEP ETHERNET 350WDD441D0056/06N-SERIES STEP ETHERNET 350W0$397.36Ver detalhes
N-SERIES STEP ETHERNET 1KWDD441D0056/18N-SERIES STEP ETHERNET 1KW0$407.97Ver detalhes

Development Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
N-SERIES DK MULTI CAN/SPI 75WDK481C0056/02N-SERIES DK MULTI CAN/SPI 75W1 - Immediate$381.78Ver detalhes
N-SERIES DK MULTI SERIAL 75WDK481S0056/02N-SERIES DK MULTI SERIAL 75W3 - Immediate$381.78Ver detalhes
N-SERIES DK MULTI ETHERNET 75WDK481D0056/02N-SERIES DK MULTI ETHERNET 75W4 - Immediate$381.78Ver detalhes
N-SERIES DK MULTI ETHERNET 350WDK481D0056/06N-SERIES DK MULTI ETHERNET 350W4 - Immediate$409.69Ver detalhes
N-SERIES DK MULTI CAN/SPI 350WDK481C0056/06N-SERIES DK MULTI CAN/SPI 350W3 - Immediate$409.69Ver detalhes
N-SERIES DK MULTI SERIAL 350WDK481S0056/06N-SERIES DK MULTI SERIAL 350W5 - Immediate$409.69Ver detalhes
N-SERIES DK MULTI CAN/SPI 1KWDK481C0056/18N-SERIES DK MULTI CAN/SPI 1KW6 - Immediate$437.56Ver detalhes
N-SERIES DK MULTI ETHERNET 1KWDK481D0056/18N-SERIES DK MULTI ETHERNET 1KW1 - Immediate$437.56Ver detalhes
N-SERIES DK MULTI SERIAL 1KWDK481S0056/18N-SERIES DK MULTI SERIAL 1KW4 - Immediate$437.56Ver detalhes
Published: 2024-10-04