PE42422 SPDT 6 GHz UltraCMOS® RF Switch

HaRP™ technology enhancements from pSemi deliver high linearity and exceptional harmonics performance

Image of Peregrine Semiconductor's PE42422 SPDT 6 GHz UltraCMOS® RF SwitchpSemi's PE42422 is a HaRP™ technology-enhanced SPDT RF switch designed to cover a broad range of applications from 100 to 6000 MHz. This reflective switch integrates on-board CMOS control logic with a low voltage CMOS-compatible control interface and requires no external components.

pSemi’s HaRP™ technology enhancements deliver high linearity and exceptional harmonics performance. It is an innovative feature of the UltraCMOS® process, providing performance superior to GaAs with the economy and integration of conventional CMOS.

  • Symmetric SPDT reflective switch
  • Low insertion loss
  • Wide supply range of 2.3 V to 5.5 V
  • Excellent linearity
  • High ESD tolerance
  • Logic Select (LS) pin provides maximum flexibility of control logic
  • 12-lead 2 mm x 2 mm QFN package

PE42422 SPDT 6 GHz UltraCMOS® RF Switch

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
IC RF SWITCH SPDT 6GHZ 12QFNPE42422MLAA-ZIC RF SWITCH SPDT 6GHZ 12QFN12570 - Immediate$1.55Ver detalhes
BOARD EVAL SPDT SW FOR PE42422EK42422-01BOARD EVAL SPDT SW FOR PE424220 - Immediate$107.80Ver detalhes
Published: 2013-07-02