R2000 2-D LiDAR Sensor for Detection
Pepperl+Fuchs 2-D laser scanners combine a high level of performance in a compact design
The R2000 detection from Pepperl+Fuchs is a 2-D laser scanner combining high-level performance with a particularly compact design. The device offers 360° all-round visibility and excellent angular resolution. The R2000 detection features a short response time and an extremely high resolution of 0.071°. When combined with the precise light spot, this resolution allows even the smallest objects to be detected at a range of up to 60 m.
- 4 freely programmable monitoring fields
- 4 inputs/outputs (selectable)
- High operating range
- High angular resolution: 0.071° to 360° angle of measurement
- Measurement method: PRT (pulse ranging technology)
- Measurement range: 0.1 m to 20 m (bw 10%), 0.1 m to 60 m (wb 90%), 0.1 m to 60 m (reflector), min. reflectivity 1.8%
- Light source: laser diode
- Light type: modulated infrared light or visible red laser
- Laser class: 1
- Scan rate: 10 Hz, 20 Hz, 30 Hz
- Operating voltage: 10 VDC to 30 VDC
- Repeat accuracy: <12 mm
- Min. object width: 1 mm
- Parameterization with PACTware
- Field monitoring
- Collision avoidance
- Small object detection
R2000 2-D LiDAR Sensor for Detection
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | OBD30M-R2000-4EP-V1V17-1L | SENSOR OPT 20CM-5000CM ANALOG | 0 - Immediate | $3,414.35 | Ver detalhes |
![]() | ![]() | OBD10M-R2000-4EP-V1V17 | SENSOR OPTICAL ANALOG | 0 - Immediate | $3,295.76 | Ver detalhes |
![]() | ![]() | OBD30M-R2000-1L-Y70112344 | SENSOR OPTICAL 10-3000CM ANALOG | 0 - Immediate | $3,499.29 | Ver detalhes |
![]() | ![]() | OBD30M-R2000-4EP-V1V17-T-1L | SENSOR OPTICAL 10-3000CM ANALOG | 0 - Immediate | $3,606.84 | Ver detalhes |