PE9093 Bulkhead Mount Hermetically Sealed Adapters

Pasternack adapters are ideal for many applications, including telecommunications and testing/measurement

Image of Pasternack PE9093 Bulkhead-Mount Hermetically-Sealed AdaptersThe PE9093 bulkhead mount hermetically sealed BNC female to BNC female adapter from Pasternack is designed to provide reliable signal transmission for high-frequency RF applications up to 4 GHz. With its bulkhead mount design and hermetically sealed construction, this BNC adapter is ideal for use in harsh environments where durability is essential. It is RoHS compliant for environmentally friendly operation.

Features
  • Frequency range: DC to 4 GHz
  • Connector type: BNC female to BNC female
  • Impedance: 50 Ω
  • Body style: straight with a bulkhead mount for secure installation
  • Environmental suitability: hermetically sealed for reliable use in harsh environments
  • RoHS compliant
Applications
  • Telecommunications: secure signal transmission over long distances
  • Industrial: designed for rugged, high-performance systems
  • Testing/measurement: ideal for use in RF testing and communication systems
Updated: 2025-10-29

PE9093 Bulkhead Mount Hermetically Sealed Adapters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
COAX ADAPT BNC TO BNCPE9093COAX ADAPT BNC TO BNC164 - Immediate
36 - Factory Stock
$82.99Ver detalhes
Published: 2024-10-21