PE9067 SMA Female to SMA Female Bulkhead Mount Adapter

Pasternack isolated ground SMA female to SMA female adapters provide high-frequency precision in RF systems

Image of Pasternack PE9067 SMA Female to SMA Female Bulkhead Mount Adapter Pasternack isolated ground SMA female to SMA female bulkhead mount adapters (PE9067) are engineered for high-frequency RF applications requiring secure and precise coaxial connections. This SMA adapter supports frequencies from DC to 12.4 GHz, making it perfect for RF testing, telecommunications, and high-speed data transmission.

Features
  • Frequency range: DC to 12.4 GHz
  • Connector type: SMA female to SMA female
  • Impedance: 50 Ohms
  • Body style: straight, bulkhead mount
  • Environmental suitability: RoHS compliant
  • Additional features: precision-engineered with plastic isolator for optimal performance
Applications
  • Telecommunications: supporting high-speed, long-distance communications
  • RF testing: ensuring accurate signal transmission in test setups
Updated: 2025-10-29

PE9067 SMA Female to SMA Female Bulkhead Mount Adapter

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
COAX ADAPT SMA TO SMAPE9067COAX ADAPT SMA TO SMA366 - Immediate$84.19Ver detalhes
Published: 2024-10-10