MIL-STD-810 Compliant Omnidirectional Antennas

Pasternack's omnidirectional antennas feature rugged construction, versatile mounting options, and unmatched durability in extreme conditions

Image of Pasternack's MIL-STD-810 Compliant Omnidirectional Antennas Pasternack's cutting-edge series of MIL-STD-810 compliant omnidirectional antennas are designed for vehicle-mounted military applications and unmanned vehicle scenarios. The PEANOM1140, PEANOM1141, PEANOM1142, PEANOM1143, and PEANOM1144 antennas offer unparalleled communication performance across various frequency ranges.

Operating within distinct frequency bands – 1.15 GHz to 1.4 GHz (L-band), 4.4 GHz to 5 GHz (C-band), 2 GHz to 2.5 GHz (S-band), 500 MHz to 6000 MHz, and 790 MHz to 2700 MHz – these antennas ensure reliable connectivity for critical missions. Each antenna features a stable 3.5 dBi gain and utilizes a collinear dipole array radiator with an integrated balun. This enables ground plane independence and versatility in mounting options, including manpacks and mobile electronic devices.

The antennas are constructed with precision using top-tier materials and boast robust N-male connectors for unparalleled connectivity. Their rugged designs meet MIL-STD-810 standards, ensuring durability in extreme operational conditions, including temperatures ranging from -40°C to +71°C, humidity, shock, vibration, blowing rain, and immersion. With impact resistance at 40 km/h and a water immersion depth of 1 meter, these antennas provide unwavering connectivity in hostile environments.

Ideal for electronic warfare, jamming, and other mission-critical applications, Pasternack's omnidirectional antennas set the standard for excellence in military communication, avionics systems, radar, navigation, and data link systems. TAA compliant and featuring standard US 4-hole or NATO 3/6-hole patterns, these antennas offer flexibility and reliability where it matters most.

Features
  • Precision construction
  • N-type female or N-type male RF connector
  • MIL-STD-810
  • IP65 rated
  • TAA compliant
Applications
  • Military communication
  • Unmanned operations
  • Secure communications
  • Defense and strategic installations
  • Surveillance systems
Updated: 2025-10-29

MIL-STD-810 Compliant Omnidirectional Antennas

ImagemNúmero de peça do fabricanteDescriçãoPadrão/Família RFGrupo de frequênciaFrequência (ressonância/faixa)Available QuantityPreçoVer detalhes
500 MHz to 6000 MHz Electronic WPEANOM1143500 MHz to 6000 MHz Electronic WISM geralBanda larga3,25GHz0 - Immediate
6 - Factory Stock
$4,155.60Ver detalhes
790 MHz to 2700 MHz Electronic WPEANOM1144790 MHz to 2700 MHz Electronic WISM geralBanda larga1.745GHz0 - Immediate
1 - Factory Stock
$4,197.87Ver detalhes
S-band Omni Antenna 2 GHz to 2.5PEANOM1142S-band Omni Antenna 2 GHz to 2.5ISM geralUHF (2GHz a 3GHz)2,25GHz0 - Immediate$1,296.35Ver detalhes
C-band Omni Antenna 4.4 GHz to 5PEANOM1141C-band Omni Antenna 4.4 GHz to 5ISM geralSHF (f > 4GHz)4,7GHz0 - Immediate$1,384.51Ver detalhes
L-band Omni Antenna 1.15 GHz toPEANOM1140L-band Omni Antenna 1.15 GHz toISM geralUHF (1GHz a 2GHz)1,275GHz0 - Immediate
8 - Factory Stock
$1,483.43Ver detalhes
Published: 2024-04-03