THERMATTACH® T418 Double-Sided Thermal Interface Tapes

Parker Chomerics' THERMATTACH T418 provides superior adhesion strength between electronic components and heatsinks

Image of Parker Chomerics' THERMATTACH® T418 Double-Sided Thermal Interface TapesParker Chomerics' THERMATTACH T418 double-sided thermal interface tapes provide superior adhesion strength between electronic components and heatsinks as well as the best conformability to components. The THERMATTACH family of tapes are proven to offer excellent reliability when exposed to thermal, mechanical, and environmental conditioning. Thermal tapes increase design flexibility and decrease the complexity of electronics assemblies by eliminating the need for mechanical fasteners.

Features and Benefits

  • Embossed version available
  • UL 94 V-0 flammability rated
  • Offered in custom die-cut configurations to suit a variety of applications
  • Offered in various forms to provide thermal dielectric and flame retardant properties
  • Easily reworkable
  • Meets RoHS specifications
  • No curing required unlike epoxy or acrylic preforms or liquid systems

Applications

  • Attaching heatsinks to PC processors
  • Mounting heatsinks to components dissipating <25 W
  • Telecommunication infrastructure components
  • Heat sink attachment to motor control processors

Attributes

  • Superior adhesive strength
  • Best conformability to components
  • Good thermal performance

THERMATTACH® T418 Double-Sided Thermal Interface Tapes

ImagemNúmero de peça do fabricanteDescriçãoEspessuraAvailable QuantityPreçoVer detalhes
THERM TAPE 152.4MMX152.4MM W/ADH69-13-42351-T418THERM TAPE 152.4MMX152.4MM W/ADH0,0100" (0,254mm)47 - Immediate$17.93Ver detalhes
THERM TAPE 28MMX28MM W/ADH 1=569-13-42346-T418THERM TAPE 28MMX28MM W/ADH 1=50,0100" (0,254mm)0 - Immediate$7.41Ver detalhes
THERM TAPE 14X14MM W/ADH 1=1669-13-42343-T418THERM TAPE 14X14MM W/ADH 1=160,0100" (0,254mm)0 - Immediate$7.73Ver detalhes
Published: 2018-11-19