THERMATTACH® T411 Double-Sided Thermal Interface Tapes

Parker Chomerics' THERMATTACH T411 provides superior adhesion strength between electronic components and heatsinks

Image of Parker Chomerics' THERMATTACH® T411 Double-Sided Thermal Interface TapesParker Chomerics' THERMATTACH T411 double-sided thermal interface tapes provide exceptional bonding between electronic components and heatsinks, especially on plastic packages and low surface energy materials. The THERMATTACH family of tapes are proven to offer excellent reliability when exposed to thermal, mechanical, and environmental conditioning. Thermal tapes increase design flexibility and decrease complexity of electronics assemblies by eliminating the need for mechanical fasteners.

Features and Benefits

  • UL 94 V-0 flammability rated
  • Embossed version available
  • Offered in custom die-cut configurations to suit a variety of applications
  • Offered in various forms to provide thermal dielectric and flame retardant properties
  • Easily reworkable
  • Meets RoHS specifications
  • No curing required unlike epoxy or acrylic preforms or liquid systems

Applications

  • Attach heatsinks to PC processors
  • Mount heatsinks to components dissipating <25 W
  • Telecommunication infrastructure components
  • Heatsink attachment to motor control processors

Attributes

  • Designed for adhesion to plastic packages
  • Attaches to low surface energy packages

THERMATTACH® T411 Double-Sided Thermal Interface Tapes

ImagemNúmero de peça do fabricanteDescriçãoEspessuraAvailable QuantityPreçoVer detalhes
THERM TAPE 152.4MMX152.4MM W/ADH69-13-42349-T411THERM TAPE 152.4MMX152.4MM W/ADH0,0100" (0,254mm)50 - Immediate$23.53Ver detalhes
THERM TAPE 28MMX28MM W/ADH 1=869-13-42347-T411THERM TAPE 28MMX28MM W/ADH 1=80,0100" (0,254mm)0 - Immediate$7.90Ver detalhes
THERM TAPE 14X14MM W/ADH 1=1669-13-42344-T411THERM TAPE 14X14MM W/ADH 1=160,0100" (0,254mm)0 - Immediate$9.11Ver detalhes
Published: 2018-11-19