SOFT-SHIELD® 4850 EMI Shielding Gasket

Parker Chomerics' low compression force shielding multiplanar conductive foam gaskets

Image of Parker Chomerics' SOFT-SHIELD® 4850 EMI Shielding GasketParker Chomerics SOFT-SHIELD 4850 series multiplanar, conductive, Z-axis foam consists of silver-plated fibers embedded into low-density open cell urethane foam and provide stable electrical performance as well as superb Z-axis conductivity with extremely short ground paths. The optimized conductive fiber construction allows for exceptional physical and mechanical properties. Manufactured in rolls, SOFT-SHIELD 4850 can be easily die cut or slit into rectangular/square strip gasket seals..

Features and Benefits

  • Very low closure force
  • UL 94 V-0 flammability rating
  • Excellent compression set properties
  • Excellent through resistance (< 30 milliohm at 25% gasket deflection)
  • Option of uniform electrically conductive (silver-plated copper) acrylic pressure sensitive adhesive (PSA)
  • RoHS compliant
  • Non-nickel bearing material
  • Non-bromine bearing material (silver plated materials)
  • Roll form compatible with high-speed/low-cost part conversion
  • Compartmental shielding or easy peel-and-stick grounding applications

Applications

  • Servers and desktop PCs
  • LCD/PCP large screen TVs
  • Indoor electronics applications
  • Telecom infrastructure rack and enclosure components
  • I/O panels
  • Backplanes
  • Connectors
  • Access panels

SOFT-SHIELD® 4850 EMI Shielding Gasket

ImagemNúmero de peça do fabricanteDescriçãoMaterialAvailable QuantityPreçoVer detalhes
RFI COND FOAM URATHANE PSA4850-12-1212-0100RFI COND FOAM URATHANE PSAEspuma de uretano com fibras de prata731 - Immediate$73.76Ver detalhes
RFI COND FOAM URATHANE PSA4850-12-1212-0150RFI COND FOAM URATHANE PSAEspuma de uretano com fibras de prata157 - Immediate$75.93Ver detalhes
RFI COND FOAM URATHANE PSA FEET4850-12-0610-0100RFI COND FOAM URATHANE PSA FEETEspuma de uretano com fibras de prata41 - Immediate$112.06Ver detalhes
RFI COND FOAM URATHANE PSA4850-12-050-050-06096RFI COND FOAM URATHANE PSAEspuma de uretano com fibras de prata1639 - Immediate$5.81Ver detalhes
RFI COND FOAM URATHANE PSA4850-12-010-080-06096RFI COND FOAM URATHANE PSAEspuma de uretano com fibras de prata0 - Immediate$3.85Ver detalhes
RFI COND FOAM URATHANE PSA4850-12-020-080-06096RFI COND FOAM URATHANE PSAEspuma de uretano com fibras de prata0 - Immediate$6.50Ver detalhes
RFI COND FOAM URATHANE PSA4850-12-020-120-06096RFI COND FOAM URATHANE PSAEspuma de uretano com fibras de prata41 - Immediate$6.69Ver detalhes
RFI COND FOAM URATHANE PSA4850-12-050-080-06096RFI COND FOAM URATHANE PSAEspuma de uretano com fibras de prata335 - Immediate$7.52Ver detalhes
RFI COND FOAM URATHANE PSA FEET4850-12-0610-0150RFI COND FOAM URATHANE PSA FEETEspuma de uretano com fibras de prata32 - Immediate$114.79Ver detalhes
RFI COND FOAM URATHANE PSA FEET4850-12-0610-0200RFI COND FOAM URATHANE PSA FEETEspuma de uretano com fibras de prata11 - Immediate$117.48Ver detalhes
RFI COND FOAM URATHANE PSA FEET4850-12-0610-0500RFI COND FOAM URATHANE PSA FEETEspuma de uretano com fibras de prata9 - Immediate$163.15Ver detalhes
RFI COND FOAM URATHANE PSA4850-12-010-060-06096RFI COND FOAM URATHANE PSAEspuma de uretano com fibras de prata0 - Immediate$2.48Ver detalhes
RFI COND FOAM URATHANE PSA4850-12-020-060-06096RFI COND FOAM URATHANE PSAEspuma de uretano com fibras de prata0 - Immediate$3.40Ver detalhes
RFI COND FOAM URATHANE FEET4850-10-0610-0200RFI COND FOAM URATHANE FEETEspuma de uretano com fibras de prata27 - Immediate$85.21Ver detalhes
RFI COND FOAM URATHANE FEET4850-10-0610-0300RFI COND FOAM URATHANE FEETEspuma de uretano com fibras de prata26 - Immediate$87.18Ver detalhes
RFI COND FOAM URATHANE FEET4850-10-0610-0400RFI COND FOAM URATHANE FEETEspuma de uretano com fibras de prata0 - Immediate$106.85Ver detalhes
RFI COND FOAM URATHANE FEET4850-10-0610-0500RFI COND FOAM URATHANE FEETEspuma de uretano com fibras de prata27 - Immediate$117.59Ver detalhes
RFI COND FOAM URATHANE PSA4850-12-1212-0500RFI COND FOAM URATHANE PSAEspuma de uretano com fibras de prata34 - Immediate$119.19Ver detalhes
RFI COND FOAM URATHANE PSA4850-12-1212-0400RFI COND FOAM URATHANE PSAEspuma de uretano com fibras de prata26 - Immediate$91.38Ver detalhes
RFI COND FOAM URATHANE FEET4850-10-0610-0150RFI COND FOAM URATHANE FEETEspuma de uretano com fibras de prata0 - Immediate$80.14Ver detalhes
Published: 2018-10-01