CHO-THERM® T500 High Power Electrical Insulator Pads
Parker Chomerics' CHO-THERM T500 with 2.1 W/m-K thermal conductivity is ideal for applications requiring excellent dielectric properties
Parker Chomerics' CHO-THERM T500 high power electrical insulator pads are thermally conductive and designed for use where the highest possible thermal, dielectric, and mechanical properties are required. Fiberglass cloth reinforcement strengthens CHO-THERM pads against tear, cut-through, and punctures. These materials are available in sheet form and die-cut configurations. With a proven track record spanning several decades in multiple applications, these products are the first choice for high-end power supplies, industrial, aerospace, and military/avionics applications.
Features and Benefits
- Excellent thermal properties
- High dielectric strength
- Excellent mechanical strength and puncture resistance
- 100% inspected for dielectric properties on every sheet
- Optional acrylic pressure sensitive adhesive (PSA) attachment available on one or both sides
- UL 94 V-0 flammability rating
- Meets RoHS specifications
- Extremely low NASA outgassing
Applications
- Power conversion equipment
- Power supplies and UPS
- Power semiconductors
- Automotive electronics
- Motor and engine controllers
- Military electronics
CHO-THERM® T500 High Power Electrical Insulator Pads
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 61-10-0808-T500 | THERM PAD 203.2MMX203.2MM GREEN | 105 - Immediate | $155.62 | Ver detalhes |
![]() | ![]() | 62-10-0808-T500 | THERM PAD 203.2MMX203.2MM GREEN | 121 - Immediate | $157.99 | Ver detalhes |
![]() | ![]() | 60-12-D394-T500 | THERM PAD 19.05MMX12.7MM W/ADH | 1220 - Immediate | $2.37 | Ver detalhes |
![]() | ![]() | 60-11-8302-T500 | THERM PAD 18.03MMX12.7MM GREEN | 1111 - Immediate | $1.71 | Ver detalhes |
![]() | ![]() | 60-11-4511-T500 | THERM PAD 40.46X27.94MM GREEN | 408 - Immediate | $5.61 | Ver detalhes |
![]() | ![]() | 60-11-D397-T500 | THERM PAD 21.72MMX14.28MM GREEN | 0 - Immediate | $1.32 | Ver detalhes |
![]() | ![]() | 60-11-D394-T500 | THERM PAD 19.05MMX12.7MM GREEN | 0 - Immediate | $1.40 | Ver detalhes |
![]() | ![]() | 60-11-5791-T500 | THERM PAD 17.45MMX14.28MM GREEN | 0 - Immediate | $1.43 | Ver detalhes |
![]() | ![]() | 60-11-4659-T500 | THERM PAD 15.88MM DIA GREEN | 0 - Immediate | $1.51 | Ver detalhes |
![]() | ![]() | 60-12-D397-T500 | THERM PAD 21.72MMX14.28MM W/ADH | 0 - Immediate | $1.60 | Ver detalhes |
![]() | ![]() | 60-12-5791-T500 | THERM PAD 17.45MMX14.28MM W/ADH | 0 - Immediate | $2.03 | Ver detalhes |
![]() | ![]() | 60-12-4659-T500 | THERM PAD 15.88MM DIA W/ADH | 0 - Immediate | $2.03 | Ver detalhes |
![]() | ![]() | 60-12-8302-T500 | THERM PAD 18.03MMX12.7MM W/ADH | 0 - Immediate | $2.36 | Ver detalhes |
![]() | ![]() | 60-11-4661-T500 | THERM PAD 25.4MM DIA GREEN | 0 - Immediate | $2.39 | Ver detalhes |
![]() | ![]() | 60-12-4661-T500 | THERM PAD 25.4MM DIA W/ADH GREEN | 0 - Immediate | $3.11 | Ver detalhes |
![]() | ![]() | 60-12-4997-T500 | THERM PAD 34.93X20.96MM W/ADH | 0 - Immediate | $3.80 | Ver detalhes |
![]() | ![]() | 60-12-4511-T500 | THERM PAD 40.46X27.94MM W/ADH | 0 - Immediate | $5.07 | Ver detalhes |
![]() | ![]() | 60-11-4997-T500 | THERM PAD 34.93X20.96MM GREEN | 0 - Immediate | $5.27 | Ver detalhes |