CHO-SEAL® 1298 Elastomer EMI Gasket

Parker Chomerics' silver-aluminum filled elastomer EMI shielding gasket in a fluorosilicone binder

Image of Parker Chomerics' CHO-SEAL 1298 Elastomer EMI Gasket Parker Chomerics' CHO-SEAL 1298 is a silver-aluminum filled elastomer EMI shielding gasket in a fluorosilicone binder which offers good shielding and corrosion performance. It is available in sheet form and extruded into various profiles, allowing for design and manufacturing flexibility. For use in both military and commercial applications, sheet materials can be die-cut or water jet cut to make precision parts in large quantities.

Features and Benefits

  • Available with a thin, acrylic, electrically conductive, pressure-sensitive adhesive (PSA) backing
  • Sheet stock without adhesive backing has an indefinite shelf life (with PSA shelf life is 1-year)

Hollow O Profile

ImagemNúmero de peça do fabricanteDescriçãoLarguraAvailable QuantityPreçoVer detalhes
RF EMI GASKET 0.062" FOOT10-04-W163-1298RF EMI GASKET 0.062" FOOT0,062" (1,57mm)0 - Immediate$15.58Ver detalhes
RF EMI GASKET 12" X 0.08" FOOT19-04-14206-1298RF EMI GASKET 12" X 0.08" FOOT0,080" (2,03mm)765 - Immediate$21.59Ver detalhes
RF EMI GASKET 0.09" FOOT10-04-W267-1298RF EMI GASKET 0.09" FOOT0,090" (2,29mm)900 - Immediate$24.58Ver detalhes
RF EMI GASKET 0.1" FOOT19-04-16162-1298RF EMI GASKET 0.1" FOOT0,100" (2,54mm)238 - Immediate$28.96Ver detalhes
RF EMI GASKET 12" X 0.103" FOOT10-04-8363-1298RF EMI GASKET 12" X 0.103" FOOT0,103" (2,62mm)7 - Immediate$29.60Ver detalhes
RF EMI GASKET 12" X 0.125" FOOT10-04-8817-1298RF EMI GASKET 12" X 0.125" FOOT0,125" (3,17mm)0 - Immediate$33.70Ver detalhes
RF EMI GASKET 12" X 0.246"19-05-11440-1298RF EMI GASKET 12" X 0.246"0,246" (6,25mm)0 - Immediate$23.61Ver detalhes
RF EMI GASKET 12" X 0.125"10-04-W204-1298RF EMI GASKET 12" X 0.125"0,125" (3,17mm)0 - Immediate$18.48Ver detalhes
RF EMI GASKET 12" X 0.156" FOOT10-04-9732-1298RF EMI GASKET 12" X 0.156" FOOT0,156" (3,96mm)82 - Immediate$42.71Ver detalhes
RF EMI GASKET 0.25" FOOT10-04-2737-1298RF EMI GASKET 0.25" FOOT0,250" (6,35mm)59 - Immediate$98.97Ver detalhes
RF EMI GASKET 12" X 0.156"10-05-6419-1298RF EMI GASKET 12" X 0.156"0,156" (3,96mm)0 - Immediate$31.57Ver detalhes
RF EMI GASKET 12" X 0.312"10-05-4308-1298RF EMI GASKET 12" X 0.312"0,312" (7,92mm)0 - Immediate$73.94Ver detalhes

Mushroom D Profile

ImagemNúmero de peça do fabricanteDescriçãoLarguraAvailable QuantityPreçoVer detalhes
RF EMI GASKET 12" X 0.487"19-05-14587-1298RF EMI GASKET 12" X 0.487"0,487" (12,37mm)0 - Immediate$90.17Ver detalhes

Sheet Stock

ImagemNúmero de peça do fabricanteDescriçãoEspessura - TotalAvailable QuantityPreçoVer detalhes
RF EMI SHIELDING SHEET 20" X 10"40-10-1020-1298RF EMI SHIELDING SHEET 20" X 10"0,020" (0,51mm)38 - Immediate$1,033.33Ver detalhes
RF EMI SHIELDING SHEET 20" X 10"40-20-1020-1298RF EMI SHIELDING SHEET 20" X 10"0,032" (0,81mm)16 - Immediate$1,249.58Ver detalhes
RF EMI SHIELDING SHEET 20" X 10"40-30-1020-1298RF EMI SHIELDING SHEET 20" X 10"0,062" (1,57mm)33 - Immediate$2,196.08Ver detalhes

Solid O Profile

ImagemNúmero de peça do fabricanteDescriçãoLarguraAvailable QuantityPreçoVer detalhes
RF EMI GASKET 12" X 0.04" FOOT10-04-6386-1298RF EMI GASKET 12" X 0.04" FOOT0,040" (1,02mm)0 - Immediate$13.98Ver detalhes
RF EMI GASKET 0.043" FOOT19-04-22371-1298RF EMI GASKET 0.043" FOOT0,043" (1,09mm)482 - Immediate$15.51Ver detalhes
RF EMI GASKET 0.048" FOOT19-04-27855-1298RF EMI GASKET 0.048" FOOT0,048" (1,22mm)0 - Immediate$10.34Ver detalhes
RF EMI GASKET 1 FOOT X 0.05"19-04-25875-1298RF EMI GASKET 1 FOOT X 0.05"0,050" (1,27mm)2153 - Immediate$15.81Ver detalhes
RF EMI GASKET 0.053" FOOT19-04-20581-1298RF EMI GASKET 0.053" FOOT0,053" (1,35mm)333 - Immediate$18.42Ver detalhes
RF EMI GASKET 0.06" FOOT19-04-28067-1298RF EMI GASKET 0.06" FOOT0,060" (1,52mm)51 - Immediate$20.29Ver detalhes
RF EMI GASKET 12" X 0.062" FOOT19-04-27546-1298RF EMI GASKET 12" X 0.062" FOOT0,062" (1,57mm)15 - Immediate$23.86Ver detalhes
RF EMI GASKET 12" X 0.066"19-04-28402-1298RF EMI GASKET 12" X 0.066"0,066" (1,68mm)0 - Immediate$11.86Ver detalhes
RF EMI GASKET 12" X 0.07" FOOT19-04-22951-1298RF EMI GASKET 12" X 0.07" FOOT0,070" (1,78mm)449 - Immediate$16.56Ver detalhes
RF EMI GASKET 12" X 0.07" FOOT10-04-1687-1298RF EMI GASKET 12" X 0.07" FOOT0,070" (1,78mm)3272 - Immediate$23.31Ver detalhes
RF EMI GASKET 0.08" FOOT10-04-2657-1298RF EMI GASKET 0.08" FOOT0,080" (2,03mm)9 - Immediate$27.59Ver detalhes
RF EMI GASKET 0.093" FOOT10-04-2865-1298RF EMI GASKET 0.093" FOOT0,093" (2,36mm)3 - Immediate$32.95Ver detalhes
RF EMI GASKET FOOT X 0.103"10-04-1720-1298RF EMI GASKET FOOT X 0.103"0,103" (2,62mm)1115 - Immediate$35.75Ver detalhes
RF EMI GASKET 0.125" FOOT10-04-2463-1298RF EMI GASKET 0.125" FOOT0,125" (3,18mm)0 - Immediate$37.96Ver detalhes
Published: 2018-12-14