TX6A™ Category 6 A UTP Field Term RJ45 Plug

Panduit's TX6A is a simple-to-attach plug for field termination of 4-pair unshielded twisted pair cable

Image of Panduit's TX6A™ Category 6 A UTP Field Term RJ45 PlugProviding category 6 A performance, Panduit's TX6A plug is also compatible with Category 6 and 5e systems. The two-piece straight and up/down angled TX6A plug terminates 4-pair, 22 AWG to 26 AWG, 100 ohm unshielded twisted pair cable. It uses proven TG-style forward motion termination technology to optimize performance by maintaining cable pair geometry while eliminating conductor untwist. The simple-to-attach TX6A field-term plug is ideal for connecting the increasing number of network-powered devices requiring a plug connection to the network and where field attachment of the plug to UTP cable is desired.

Features
  • Slim plug profile that easily fits into tight spaces and ports
  • Simple two-piece assembly saving time and reducing termination error
  • 22 AWG to 26 AWG wire termination capable
  • Able to reterminate up to 20 times with no additional parts
Applications
  • Wireless access points (WAPs)
  • Power over Ethernet (PoE) LED lighting
  • IP security cameras and motion sensors
  • Building access control points
  • Network-attached audio/video equipment
  • Other PoE or HDBaseT™ powered network devices

Straight Field Terminal Plug

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TX6A CATEGORY 6A UTP FIELD TERMIFP6X88MTGTX6A CATEGORY 6A UTP FIELD TERMI1372 - Immediate$26.96Ver detalhes
TX6A CATEGORY 6A UTP FIELD TERMIFP6X88MTG-XTX6A CATEGORY 6A UTP FIELD TERMI259 - Immediate$25.72Ver detalhes
Published: 2018-08-02