Panduct® PanelMax™ Wiring Duct and Noise Shield

Panduit offers control panel wiring solutions with PanelMax shielded, DIN rail, and corner wiring duct and noise shield

Image of Panduit Panduct® PanelMax™ Wiring Duct and Noise ShieldPanduit Panduct wiring duct is the premier wire management solution for routing, protecting, and concealing wiring in control panels. A wide variety of sizes, colors, and materials are available to meet the wire capacity needs and space constraints of the smallest wall-mounted panels to the largest integrated turnkey systems.

TIA-1005-A M.I.C.E Rated Product Selection Guide

Panduct PanelMax DIN Rail Wiring Duct

  • Space saving design positions DIN rail and components off the panel directly above an integrated wire management channel for up to a 30% smaller footprint for duct and components; increased design flexibility and component access for easier installation and maintenance
  • DIN rail and DIN component compatible with standard 35 mm or 15 mm rails and many DIN rail mount components for design flexibility
  • Integrated DIN rail fastening slot allows the DIN rail to mount directly to product with plastic thread cutting screws for up to 40% faster duct and rail installation and reduced labor costs
  • Channel pass-through slots allow wires to transition internally between channels to ease wire connections to either side of components mounted on the same rail minimizing wire length and reducing material cost

Panduct PanelMax Corner Wiring Duct

  • Fits in the unused space in the vertical corner of enclosures, gaining sub-panel space or saving enclosure footprint area
  • One-piece base requires less time to install than multi-piece solutions
  • Optional quick-mount clips engage anywhere along the product base further reducing assembly costs
  • Compatible with Panduit 3" and 4" height wiring duct; both product sizes use standard 2" wiring duct cover

Panduct PanelMax Shielded Wiring Duct

  • The shielded wiring duct routes, separates, and shields sensitive wiring from noise emission
  • Up to 20 dB noise reduction, 90% noise voltage reduction (up to 6" air space)
  • Lead-free PVC with metallic foil finish

Panduct PanelMax Noise Shield

  • Used within Panduit wiring duct or mounted separately, PanelMax noise shield separates and shields sensitive wiring from noise emission
  • Up to 20 dB noise reduction, 90% noise voltage reduction (up to 6" air space)
  • Material: zinc-plated steel with black powder coating on vertical surfaces

Panduct PanelMax DIN Rail Wiring Duct

ImagemNúmero de peça do fabricanteDescriçãoComprimentoTipo de montagemAvailable QuantityPreçoVer detalhes
WIRE DUCT SLOTTED DIN RL FAST 6'DRD22LG6WIRE DUCT SLOTTED DIN RL FAST 6'6,00' (1,83m)Fixadores de trilho DIN29 - Immediate$151.28Ver detalhes
WIRE DUCT SLOTTED DIN RL FAST 6'DRD44LG6WIRE DUCT SLOTTED DIN RL FAST 6'6,00' (1,83m)Fixadores de trilho DIN9 - Immediate$288.59Ver detalhes

Panduct PanelMax Corner Wiring Duct

ImagemNúmero de peça do fabricanteDescriçãoPara uso com/produtos relacionadosCorAvailable QuantityPreçoVer detalhes
ONE-PC CRNR WIRE DUCT BASE 3" 6'CWD3LG6ONE-PC CRNR WIRE DUCT BASE 3" 6'Duto Panduit de 3", base e cobertura do duto/canaletaCinza, claro99 - Immediate$210.68Ver detalhes

Panduct PanelMax Shielded Wiring Duct

ImagemNúmero de peça do fabricanteDescriçãoComprimentoAvailable QuantityPreçoVer detalhes
WIRE DUCT SLOTTED SCREW 6' GRAYG2X2LG6EMIWIRE DUCT SLOTTED SCREW 6' GRAY6,00' (1,83m)16 - Immediate$139.42Ver detalhes
WIRE DUCT SLOTTED SCREW 6' GRAYG2X3LG6EMIWIRE DUCT SLOTTED SCREW 6' GRAY6,00' (1,83m)0 - Immediate$336.15Ver detalhes

Panduct PanelMax Noise Shield

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
2" NOISE SHIELD DIVIDER WALLSD2EMI2" NOISE SHIELD DIVIDER WALL8 - Immediate$130.18Ver detalhes
3" NOISE SHIELD DIVIDER WALLSD3EMI3" NOISE SHIELD DIVIDER WALL88 - Immediate$130.11Ver detalhes
4" NOISE SHIELD DIVIDER WALLSD4EMI4" NOISE SHIELD DIVIDER WALL24 - Immediate$146.04Ver detalhes
Updated: 2026-04-06
Published: 2017-03-21