Metal Solar Edge Clips

Panduit’s stainless steel clips are ideal for PV cable management in solar construction

Image of Panduit's Metal Solar Edge ClipsPanduit's metal solar edge clips improve installation efficiency in the field and offer a robust solution that can withstand the UV environment. As renewable energy increases in the form of solar, it is critical that solar farms are equipped with the safest and most reliable infrastructure products. Panduit solar energy solutions provide robust end-to-end solutions with maximum reliability, productivity, and safety.

Features
  • Stainless steel
    • Ideal for PV cable management in solar construction
    • Stainless steel is highly durable and is suitable for harsh environments
  • Mounting options
    • Options for one to two PV wires for routing wires parallel or perpendicular with reference to the solar frame
    • Four-wire version clips provide an option for routing up to four wires parallel with reference to the solar frame
  • Certifications
    • Selected metal edge clips are cULus Listed to UL 1565 under File No. E136577 to meet installation application requirements
  • Ease of installation
    • No tools required
    • Low profile design allows the clips to be installed on the panel prior to shipment with no concern on clip becoming disengaged or preventing panels from laying flat (for MEC100-series, not applicable for MEC125 and MEC250)
Applications
  • Solar

Metal Solar Edge Clips

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CBL CLIP C-TYPE SILVER CLIP ONMEC100-PV-CCBL CLIP C-TYPE SILVER CLIP ON31 - Immediate$0.91Ver detalhes
CBL CLIP C-TYPE SILVER CLIP ONMEC125-4PV-CCBL CLIP C-TYPE SILVER CLIP ON65 - Immediate$0.96Ver detalhes
CBL CLIP C-TYPE SILVER CLIP ONMEC100-90-PV-CCBL CLIP C-TYPE SILVER CLIP ON629 - Immediate$0.93Ver detalhes
CBL CLIP C-TYPE SILVER CLIP ONMEC100-90-2PV-CCBL CLIP C-TYPE SILVER CLIP ON1608 - Immediate$0.93Ver detalhes
CBL CLIP C-TYPE SILVER CLIP ONMEC100-2PV-CCBL CLIP C-TYPE SILVER CLIP ON2015 - Immediate$0.88Ver detalhes
Published: 2023-07-17