IndustrialNet™ M12 Cat 5e and Cat 6A Overmolded Cordsets

Panduit’s M12 A-coded, X-coded, and D-coded cordsets are rated for ten million flex cycles, providing durability and reliability

Image of Panduit's IndustrialNet™ M12 Cat 5e and Cat 6A Overmolded CordsetsPanduit's industrial Ethernet cordsets are constructed of Category 5e and 6A, industrial grade, stranded, twisted pair cable for UTP and STP installations. Each cordset is pre-terminated and overmolded to include Category 5e or 6A rated M12 or RJ45 industrial plugs on each end which are wired according to the T568B and IEC 60603-7-41 standards. Each cordset is UL, NEMA, and IP rated to withstand light wash down and temporary submerged conditions without loss of performance to ensure reliability. All cables meet IEEE 802.3af and IEEE 802.3at for PoE applications and are RoHS compliant.  In mated conditions, these cordsets can withstand high temperatures and high vibration commonly found in harsh industrial applications such as automotive, food and beverage, oil and gas, transportation, and mining.

Resources

A-Code M12 features:

  • Meets ANSI/TIA-1096-A: contacts plated with 50 µin of gold for superior performance
  • IEC compliance ANSI/TIA-1005-A: telecommunications infrastructure standard for industrial premises. IEC 61076-2-101 connectors for electronic equipment
  • Rated IP67 for dust protection and temporary liquid immersion
  • NEMA 1, 3, 4, 6, 6P, and IEC IP67, UL type 12
  • Rated to 10 million flex cycles, providing durability and reliability

Cat 5e D-Code M12 features:

  • Exceeds channel and component requirements of ANSI/TIA-556-C.2 Category 5e and ISO11801 Class D standards at swept frequencies of 1 MHz to 100 MHz
  • ANSI/TIA 568-C.2: Category 5e
  • ISO 11801 Class D standards at swept frequencies up to 100 MHz
  • ANSI/TIA-1005-A: telecommunications infrastructure standard for industrial premises
  • IEC 61076-2-101 connectors for electronic equipment: circular connectors - detail specification for connectors with M12 x 1 screw-locking
  • Constructed of 24 AWG UTP or STP stranded industrial grade TPE cable and IP67/68 overmolded connectors

Cat 6A X-Code M12 features:

  • Exceeds channel and component requirements of ANSI/TIA-556-C.2 Category 6A and ISO11801 Class EA standards at swept frequencies of 1 MHz to 500 MHz
  • Interface conforms to IEC-61076-2-101
  • ANSI/TIA 568-C.2: Category 6A ISO 11801 Class EA standards at swept frequencies up to 500 MHz
  • ANSI/TIA-1005-A: telecommunications infrastructure standard for industrial premises
  • IEC 61076-2-109 connectors for electronic equipment: circular connectors - detail specification for connectors with M12 x 1 screw-locking
  • Constructed of 24 AWG UTP or STP stranded industrial grade and TPU and TPO cable and IP67/68 overmolded connectors

IndustrialNet™ M12 A-Code Cordsets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CIRC CBL 4POS RCPT TO PLUG 32.8'ICA4T13P2BL10MCIRC CBL 4POS RCPT TO PLUG 32.8'0 - ImmediateSee Page for PricingVer detalhes
CIRC CBL 4POS RCPT TO PLUG 3.28'ICA4T13P2BL1MCIRC CBL 4POS RCPT TO PLUG 3.28'0 - ImmediateSee Page for PricingVer detalhes
CIRC CBL 4POS RCPT TO PLUG 9.84'ICA4T13P2BL3MCIRC CBL 4POS RCPT TO PLUG 9.84'0 - ImmediateSee Page for PricingVer detalhes
CIRC CBL 4POS RCPT TO PLUG 16.4'ICA4T13P2BL5MCIRC CBL 4POS RCPT TO PLUG 16.4'6 - Immediate$35.04Ver detalhes

M12 X-Code IndustrialNet™ Cordsets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CIRC CBL 4POS RCPT TO WIRE 3.28'ICX15T1NTL1MCIRC CBL 4POS RCPT TO WIRE 3.28'0 - ImmediateSee Page for PricingVer detalhes
CIRC CBL 4POS RCPT TO WIRE 6.56'ICX15T1NTL2MCIRC CBL 4POS RCPT TO WIRE 6.56'0 - ImmediateSee Page for PricingVer detalhes
CIRC CBL 4POS RCPT TO WIRE 9.84'ICX15T1NTL3MCIRC CBL 4POS RCPT TO WIRE 9.84'0 - ImmediateSee Page for PricingVer detalhes
CIRC CBL 4POS RCPT TO WIRE 32.8'ICX15T1NTL10MCIRC CBL 4POS RCPT TO WIRE 32.8'2 - Immediate$97.68Ver detalhes
CIRC CBL 4POS RCPT TO WIRE 49.2'ICX15T1NTL15MCIRC CBL 4POS RCPT TO WIRE 49.2'0 - ImmediateSee Page for PricingVer detalhes

IndustrialNet™ M12 D-Code Cordsets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CIRC CBL 4POS RCPT TO WIRE 1.64'ICD45T1NTL0.5MCIRC CBL 4POS RCPT TO WIRE 1.64'0 - ImmediateSee Page for PricingVer detalhes
CIRC CBL 4POS RCPT TO WIRE 3.28'ICD15T2NTL1MCIRC CBL 4POS RCPT TO WIRE 3.28'0 - ImmediateSee Page for PricingVer detalhes
CIRC CBL 4POS RCPT TO WIRE 6.56'ICD15T2NTL2MCIRC CBL 4POS RCPT TO WIRE 6.56'0 - ImmediateSee Page for PricingVer detalhes
CIRC CBL 4POS RCPT TO WIRE 9.84'ICD15T2NTL3MCIRC CBL 4POS RCPT TO WIRE 9.84'0 - ImmediateSee Page for PricingVer detalhes
CIRC CBL 4POS RCPT TO WIRE 16.4'ICD15T2NTL5MCIRC CBL 4POS RCPT TO WIRE 16.4'0 - ImmediateSee Page for PricingVer detalhes

IndustrialNet™ M12 to RJ45 Cordsets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CBL ASSY CIRC 4P F TO RJ45 3.28'ICD44T1NTL1MCBL ASSY CIRC 4P F TO RJ45 3.28'55 - Immediate$61.95Ver detalhes
CBL ASSY CIRC 4P F TO RJ45 6.56'ICD44T1NTL2MCBL ASSY CIRC 4P F TO RJ45 6.56'0 - ImmediateSee Page for PricingVer detalhes
CBL ASSY CIRC 4P M TO RJ45 3.28'ICD14T1NTL1MCBL ASSY CIRC 4P M TO RJ45 3.28'0 - ImmediateSee Page for PricingVer detalhes
CBL ASSY CIRC 4P M TO RJ45 6.56'ICD14T1NTL2MCBL ASSY CIRC 4P M TO RJ45 6.56'0 - ImmediateSee Page for PricingVer detalhes
CBL ASSY CIRC 4P M TO RJ45 16.4"ICD14T1NTL5MCBL ASSY CIRC 4P M TO RJ45 16.4"0 - ImmediateSee Page for PricingVer detalhes
Updated: 2020-07-27
Published: 2018-04-12