Heat Shrink Tubing

Panduit’s heat shrink tubing insulates, protects, and color codes wires and cables in various indoor and outdoor elements

Image of Panduit's Heat Shrink TubingPanduit’s heat shrink tubing is designed for dry, damp, and direct burial applications. Heat shrink tubing insulates, protects, and color codes wires and cables.

This heat shrink tubing is ideal for dry locations that are not normally subject to dampness or wetness. A location classified as dry may be temporarily subject to dampness or wetness, as in the case of a building under construction.

It is also ideal for damp locations that are protected from weather and not subject to saturation with water or other liquids but subject to moderate degrees of moisture. Examples of such locations include partially protected locations under canopies, marquees, roofed pen porches, and similar locations, as well as interior locations subject to moderate degrees of moisture, such as basements, some barns, and some cold storage buildings.

This tubing works well in wet locations such as installations underground or in concrete slabs or masonry in direct contact with the earth, such as locations subject to saturation with water or other liquids, e.g., vehicle washing areas, and in unprotected locations exposed to weather.

Features
  • For use in wet, dry, or damp locations
  • Variety of diameters
  • Convenient packaging
  • Quality material
Applications
  • Insulate wires
  • Insulate cables
  • Wire protection
  • Cable protection

Heat Shrink Tubing

ImagemNúmero de peça do fabricanteDescriçãoTipoRelação retrátilComprimentoAvailable QuantityPreçoVer detalhes
HEATSHRINK 3/8" X 4' BLACKHSTTVA38-48-QHEATSHRINK 3/8" X 4' BLACKTubulação, flexível2 para 14,00' (1,22m)102 - Immediate$18.66Ver detalhes
HEATSHRINK 1/16" X 4' BLACKHSTT06-48-QHEATSHRINK 1/16" X 4' BLACKTubulação, flexível2 para 14,00' (1,22m)0 - Immediate$3.64Ver detalhes
HEATSHRINK 1/8" X 4' BLACKHSTT12-48-QHEATSHRINK 1/8" X 4' BLACKTubulação, flexível2 para 14,00' (1,22m)399 - Immediate$4.37Ver detalhes
HEATSHRINK 1/4" X 4' BLACKHSTT25-48-QHEATSHRINK 1/4" X 4' BLACKTubulação, flexível2 para 14,00' (1,22m)800 - Immediate$6.32Ver detalhes
HEATSHRINK 1/4" X 4' ORANGEHSTT25-48-Q3HEATSHRINK 1/4" X 4' ORANGETubulação, flexível2 para 14,00' (1,22m)0 - Immediate$6.82Ver detalhes
HEATSHRINK 1/2" X 4' ORANGEHSTT50-48-Q3HEATSHRINK 1/2" X 4' ORANGETubulação, flexível2 para 14,00' (1,22m)263 - Immediate$8.47Ver detalhes
HEATSHRINK 0.093" X 4' CLEARHSTTK09-48-QHEATSHRINK 0.093" X 4' CLEARTubulação, semirrígida2 para 14,00' (1,22m)30 - Immediate$9.54Ver detalhes
HEATSHRINK 1/8" X 4' CLEARHSTTK12-48-QHEATSHRINK 1/8" X 4' CLEARTubulação, semirrígida2 para 14,00' (1,22m)0 - Immediate$10.47Ver detalhes
HEATSHRINK 3/4" X 4' BLACKHSTT75-48-5HEATSHRINK 3/4" X 4' BLACKTubulação, flexível2 para 14,00' (1,22m)576 - Immediate$10.50Ver detalhes
HEATSHRINK 3/4" X 4' ORANGEHSTT75-48-5-3HEATSHRINK 3/4" X 4' ORANGETubulação, flexível2 para 14,00' (1,22m)55 - Immediate$11.30Ver detalhes
HEATSHRINK 1/2" X 4' GREEN/YLWHSTT50-48-545HEATSHRINK 1/2" X 4' GREEN/YLWTubulação, flexível2 para 14,00' (1,22m)0 - Immediate$13.98Ver detalhes
HEATSHRINK 3/16" X 4' BLACKHSTTA19-48-QHEATSHRINK 3/16" X 4' BLACKTubulação, flexível3 para 14,00' (1,22m)93 - Immediate$13.69Ver detalhes
HEATSHRINK 3/16" X 4' CLEARHSTTK19-48-QHEATSHRINK 3/16" X 4' CLEARTubulação, semirrígida2 para 14,00' (1,22m)61 - Immediate$15.74Ver detalhes
HEATSHRINK 3/8" X 4' BLACKHSTTA38-48-QHEATSHRINK 3/8" X 4' BLACKTubulação, flexível3 para 14,00' (1,22m)0 - Immediate$20.53Ver detalhes
HEATSHRINK 3/4" X 4' BLACKHSTTA75-48-5HEATSHRINK 3/4" X 4' BLACKTubulação, flexível3 para 14,00' (1,22m)199 - Immediate$30.25Ver detalhes
HEATSHRINK 3/16" X 4' BLUEHSTT19-48-Q6HEATSHRINK 3/16" X 4' BLUETubulação, flexível2 para 14,00' (1,22m)47 - Immediate$5.47Ver detalhes
HEATSHRINK 0.4" X 0.25' BLACKHST0.4-3-QYHEATSHRINK 0.4" X 0.25' BLACKTubulação, semirrígida3 para 10,250' (76,20mm, 3,00")19 - Immediate$7.76Ver detalhes
HEATSHRINK 1/4" X 4' BLACKHSTTA25-48-TLHEATSHRINK 1/4" X 4' BLACKTubulação, flexível3 para 14,00' (1,22m)270 - Immediate$15.00Ver detalhes
HEATSHRINK 1/4" X 4' BLACKHSTTRA25-48-QHEATSHRINK 1/4" X 4' BLACKTubulação, semirrígida2,5 para 14,00' (1,22m)54 - Immediate$16.68Ver detalhes
HEATSHRINK 3/8" X 4' BLACKHSTTA38-48-TLHEATSHRINK 3/8" X 4' BLACKTubulação, flexível3 para 14,00' (1,22m)118 - Immediate$17.19Ver detalhes
Published: 2024-03-20