G5 Power Distribution Units

Panduit’s innovative selection of basic PDUs address rising data center power density concerns

Image of Panduit’s G5 Power Distribution UnitsPanduit basic rack PDUs provide reliable and cost-effective power distribution in a variety of inputs (single or three phase; Delta or WYE) and outlet configurations (IEC C13, C19, or NEMA compliant). These rack PDUs have some of the highest outlet densities and the smallest form factors available in the marketplace. They feature up to 48 outlets and come standard with a 10 foot (3 meter) input power cord. They are capable of mounting vertically (0U) or horizontally (1U or 2U) in a data center/enterprise cabinet or rack using standard mounting buttons or included hardware.

Features
  • World class quality and reliability
    • Utilizing high temperature, premium components
    • Extensive product testing
    • Design and manufacturing best practices
  • Multiple form factors
    • Vertical 0U
    • Horizontal 1U or 2U
    • Available in various compact sizes to maximize cabinet space
  • Operating temperature
    • 60°C at full load
  • Form factor
    • State-of-the-art form factor leverages less space
  • Cabinet compatibility
    • Designed to fit into industry standard cabinets and 100% of Panduit cabinets
  • High outlet density
    • Maximizes special constraints of densely packed and increasingly power demanding IT equipment
  • Locking outlets 
    • Cable tie accepting outlets for retention of standard power cords
    • W-lock and V-lock compatible for secure connections on both ends of the power cords
  • Color-coded circuits
    • Easily identify circuits to aid in fault isolation and load balancing
  • Premium circuit breakers
    • Designed to withstand hot aisle temperatures

G5 Power Distribution Units

ImagemNúmero de peça do fabricanteDescriçãoRegião utilizadaSaídas CAConector - Saída CAAvailable QuantityPreçoVer detalhes
MI PDU, 16AMP, (16) 5-20R, NEMAP16D20MMI PDU, 16AMP, (16) 5-20R, NEMAAmérica do Norte16NEMA 5-20R0 - Immediate$909.72Ver detalhes
MI PDU, 16AMP, (16)5-20R, NEMA 5P16D21MMI PDU, 16AMP, (16)5-20R, NEMA 5América do Norte16NEMA 5-20R0 - Immediate$913.05Ver detalhes
MI PDU, 16AMP, (16)5-20R, NEMA LP16D22MMI PDU, 16AMP, (16)5-20R, NEMA LAmérica do Norte16NEMA 5-20R0 - Immediate$1,168.48Ver detalhes

G5 Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
G5 IPDU MAGNETIC 2 PIECE DOOR SEACA01G5 IPDU MAGNETIC 2 PIECE DOOR SE1 - Immediate$173.36Ver detalhes
G5 IPDU ACCESS HUB FOR HANDLE (CACB01G5 IPDU ACCESS HUB FOR HANDLE (C0 - ImmediateSee Page for PricingVer detalhes
G5 IPDU ACCESS HUB HARNESS COLDACB02G5 IPDU ACCESS HUB HARNESS COLD0 - ImmediateSee Page for PricingVer detalhes
G5 IPDU ACCESS HUB HARNESS HOT AACB03G5 IPDU ACCESS HUB HARNESS HOT A0 - ImmediateSee Page for PricingVer detalhes
G5 IPDU ACCESS HUB HARNESS COLDACB04G5 IPDU ACCESS HUB HARNESS COLD0 - ImmediateSee Page for PricingVer detalhes
G5 IPDU ACCESS HUB HARNESS HOT AACB05G5 IPDU ACCESS HUB HARNESS HOT A0 - ImmediateSee Page for PricingVer detalhes
G5 IPDU DRY CONTACT INPUT SENSORACC01G5 IPDU DRY CONTACT INPUT SENSOR1 - Immediate$172.97Ver detalhes
G5 IPDU USB LIGHT STRIPACD01G5 IPDU USB LIGHT STRIP1 - Immediate$365.26Ver detalhes
G5 IPDU SWINGHANDLE NO CARD READACE01G5 IPDU SWINGHANDLE NO CARD READ0 - ImmediateSee Page for PricingVer detalhes
G5 IPDU SWINGHANDLE WITH CARDACE02G5 IPDU SWINGHANDLE WITH CARD0 - ImmediateSee Page for PricingVer detalhes
G5 IPDU SWINGHANDLE WITH CARDACE03G5 IPDU SWINGHANDLE WITH CARD0 - ImmediateSee Page for PricingVer detalhes
Updated: 2020-01-03
Published: 2018-09-05