Crimp Tools

Panduit crimp tools include universal and Contour Crimp™ controlled-cycle types

Image of Panduit's Crimp ToolsPanduit crimp tools are available in universal and Contour Crimp controlled-cycle types. The universal crimp tools feature a plier-type crimp for #22-10AWG insulated and non-insulated wire terminals. The universal crimp tool has installer controlled crimp and is available with cutting features.

The Contour Crimp controlled-cycle crimp tool features polypropylene handles that provide chemical resistance and a cushioned, non-slip grip. The multiple position locator facilitates a high quality repeatable crimp. This tool is specifically designed for the installation of Pan-Term terminals. It also disconnects and splices. The controlled cycle mechanism assures a high quality and consistent termination.

Crimp Tools

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
TOOL HAND CRIMPER 10-22AWG SIDECT-100ATOOL HAND CRIMPER 10-22AWG SIDE0 - ImmediateSee Page for PricingVer detalhes
TOOL HAND CRIMPER 10-22AWG SIDECT-160TOOL HAND CRIMPER 10-22AWG SIDE0 - ImmediateSee Page for PricingVer detalhes
TOOL HAND CRIMPER 10-22AWG SIDECT-1550TOOL HAND CRIMPER 10-22AWG SIDE48 - Immediate$419.91Ver detalhes
TOOL HAND CRIMPER 1-8AWG SIDECT-1700TOOL HAND CRIMPER 1-8AWG SIDE10 - Immediate$391.81Ver detalhes
TOOL HAND CRIMPER 10-26AWG SIDECT-1525TOOL HAND CRIMPER 10-26AWG SIDE23 - Immediate$419.91Ver detalhes
Published: 2010-06-03