Copper TG Style Jack Modules

Panduit’s TG style jack modules come in Cat5E, Cat6, and Cat6A ratings

Image of Panduit's Copper TG Style Jack Modules Panduit offers copper TG style jack modules with enhanced Giga-TX™ technology which optimizes performance by maintaining cable pair geometry and eliminating conductor untwist; forward motion termination places no impact on critical internal components for maximum reliability.

TIA-1005-A M.I.C.E Rated Product Selection Guide

Cat5E Jack Features
  • Exceeds ANSI/TIA-568-C.2 Category 5E and IEC 60603-7-2 component standards from 1 MHz to 100 MHz
  • Terminates full range of 22 AWG to 26 AWG conductors (standard, right angle, shuttered jacks) allowed per ANSI/TIA-568-C.2
  • UL 1863 Approved; UL 2043 approved (standard, right angle, shuttered)
  • Operating temperature of -10°C to +65°C (+14°F to +149°F)
Cat6 Jack Features
  • Exceeds ANSI/TIA-568-C.2 category 6 and IEC 60603-7-4 Components from 1 MHz to 250 MHz
  • Terminates full range of 22 AWG to 26 AWG conductors (standard, right angle, shuttered jacks) allowed per ANSI/TOA-568-C.2
  • Superior headroom performance supported in densities up to 48 in 1 RU
  • Meets IEC 60512-99-001 for 2500 cycles of engaging and separating conductors under electrical load
Cat6A Jack Features
  • Exceeds ANSI-TIA -568-C.2 Category 6A and IEC 60603-7-41 component standards from 1 MHz to 500 MHz
  • Contacts plated with 50 micro inches of gold
  • Accept 6- and 8-position modular plugs without damage
  • Terminates full range of 22 AWG to 26 AWG conductors (standard, right angle, shuttered jacks) allowed per ANSI/TIA-568-C.2

Cat5E Parts

ImagemNúmero de peça do fabricanteDescriçãoTerminaçãoBlindagemAvailable QuantityPreçoVer detalhes
THE CATEGORY 5E, RJ45, 8-POSITIOCJ5E88TGBLTHE CATEGORY 5E, RJ45, 8-POSITIOIDCSem blindagem4 - Immediate$14.18Ver detalhes
CATEGORY 5E, RJ45, 8-POSITION, 8CJ5E88TGBL-24CATEGORY 5E, RJ45, 8-POSITION, 8IDCSem blindagem24 - Immediate$1.64Ver detalhes
THE CATEGORY 5E, RJ45, 8-POSITIOCJ5E88TGBUTHE CATEGORY 5E, RJ45, 8-POSITIOIDCSem blindagem105 - Immediate$14.18Ver detalhes
CATEGORY 5E, RJ45, 8-POSITION, 8CJ5E88TGBU-24CATEGORY 5E, RJ45, 8-POSITION, 8IDCSem blindagem17 - Immediate$13.53Ver detalhes
CATEGORY 5E, RJ45, 8-POSITION, 8CJ5E88TGEICATEGORY 5E, RJ45, 8-POSITION, 8IDCSem blindagem20 - Immediate$14.18Ver detalhes

Cat6 Parts

ImagemNúmero de peça do fabricanteDescriçãoTerminaçãoBlindagemAvailable QuantityPreçoVer detalhes
THE CATEGORY 6, RJ45, 8-POSITIONCJ688TGBLTHE CATEGORY 6, RJ45, 8-POSITIONIDCSem blindagem1249 - Immediate$18.83Ver detalhes
CATEGORY 6, RJ45, 8-POSITION, 8-CJ688TGBL-24CATEGORY 6, RJ45, 8-POSITION, 8-IDCSem blindagem242 - Immediate$18.02Ver detalhes
THE CATEGORY 6, RJ45, 8-POSITIONCJ688TGBUTHE CATEGORY 6, RJ45, 8-POSITIONIDCSem blindagem1138 - Immediate$18.56Ver detalhes
CATEGORY 6, RJ45, 8-POSITION, 8-CJ688TGBU-24CATEGORY 6, RJ45, 8-POSITION, 8-IDCSem blindagem78 - Immediate$16.89Ver detalhes
CATEGORY 6, RJ45, 8-POSITION, 8-CJ688TGEICATEGORY 6, RJ45, 8-POSITION, 8-IDCSem blindagem235 - Immediate$18.26Ver detalhes

Cat6A Parts

ImagemNúmero de peça do fabricanteDescriçãoTerminaçãoBlindagemAvailable QuantityPreçoVer detalhes
THE CATEGORY 6A, RJ45, 8-POSITIOCJ6X88TGBLTHE CATEGORY 6A, RJ45, 8-POSITIOIDCSem blindagem0 - Immediate$26.26Ver detalhes
THE CATEGORY 6A, RJ45, 8-POSITIOCJ6X88TGBUTHE CATEGORY 6A, RJ45, 8-POSITIOIDCSem blindagem4647 - Immediate$26.26Ver detalhes
CATEGORY 6A, RJ45, 10 GB/S, 8-POCJ6X88TGGRCATEGORY 6A, RJ45, 10 GB/S, 8-POIDCSem blindagem0 - Immediate$26.26Ver detalhes
CATEGORY 6A, RJ45, 10 GB/S, 8-POCJ6X88TGIGCATEGORY 6A, RJ45, 10 GB/S, 8-POIDCSem blindagem0 - Immediate$26.26Ver detalhes
THE CATEGORY 6A, RJ45, 8-POSITIOCJ6X88TGIWTHE CATEGORY 6A, RJ45, 8-POSITIOIDCSem blindagem1 - Immediate$24.86Ver detalhes
Published: 2018-03-26