Copper Patch Cords

Panduit's copper patch cords are offered in multiple lengths and colors for design flexibility

Image of Panduit's Copper Patch CordsPanduit's copper patch cords cost effectively connect equipment and end points over channel lengths of less than 100 meters. In order to meet demanding industrial requirements, high flex and 600 V rated options, industrial rated jackets and IP67 rated bulkhead fittings are offered. Tight bend radius enables improved cable routing and management in high density applications. Smaller cable diameter allows twice the amount of cords to be routed through cable managers and pathways compared to traditional Category 6A patch cords. Reduced cable diameter facilitates improved air flow and cooling, resulting in lower operating costs than traditional Category 6A patch cords.

TIA-1005-A M.I.C.E Rated Product Selection Guide

Features
  • Each patch cord is 100% performance tested to component limits and wired T568B
  • Supports IEEE 802.3af, 802.3at, and 802.3bt Type 3 and 4 for PoE applications up to 100 W
  • Exceeds ANSI/TIA-568-C.2 Category 6 and ISO 11801 Class E standards
  • Label on patch cords provide identification of performance level, length, and quality control number

Copper Patch Cords

ImagemNúmero de peça do fabricanteDescriçãoTipo de caboTipo de conectorTipo de montagemAvailable QuantityPreçoVer detalhes
CABLE MOD 8P8C PLUG TO PLUG 3'NK5EPC3GRYCABLE MOD 8P8C PLUG TO PLUG 3'Cabo redondoPlugue para plugueCabo-cabo (em linha)0 - ImmediateSee Page for PricingVer detalhes
CABLE MOD 8P8C PLUG TO PLUG 3'NK5EPC3YLYCABLE MOD 8P8C PLUG TO PLUG 3'Cabo redondoPlugue para plugueCabo-cabo (em linha)41 - Immediate$10.21Ver detalhes
CABLE MOD 8P8C PLUG TO PLUG 10'NK6PC10BUYCABLE MOD 8P8C PLUG TO PLUG 10'Cabo redondoPlugue para plugueCabo-cabo (em linha)0 - Immediate$13.15Ver detalhes
CABLE MOD 8P8C PLUG TO PLUG 10'NK6PC10YCABLE MOD 8P8C PLUG TO PLUG 10'Cabo redondoPlugue para plugueCabo-cabo (em linha)2 - Immediate$19.11Ver detalhes
CABLE MOD 8P8C PLUG TO PLUG 3'NK6PC3BUYCABLE MOD 8P8C PLUG TO PLUG 3'Cabo redondoPlugue para plugueCabo-cabo (em linha)0 - ImmediateSee Page for PricingVer detalhes
CABLE MOD 8P8C PLUG TO PLUG 5'NK6PC5BUYCABLE MOD 8P8C PLUG TO PLUG 5'Cabo redondoPlugue para plugueCabo-cabo (em linha)0 - ImmediateSee Page for PricingVer detalhes
CABLE MOD 8P8C PLUG TO PLUG 5'NK6PC5YCABLE MOD 8P8C PLUG TO PLUG 5'Cabo redondoPlugue para plugueCabo-cabo (em linha)0 - Immediate$10.36Ver detalhes
CABLE MOD 8P8C PLUG TO PLUG 7'NK6PC7BUYCABLE MOD 8P8C PLUG TO PLUG 7'Cabo redondoPlugue para plugueCabo-cabo (em linha)0 - ImmediateSee Page for PricingVer detalhes
CABLE MOD 8P8C PLUG TO PLUG 7'NK6PC7YCABLE MOD 8P8C PLUG TO PLUG 7'Cabo redondoPlugue para plugueCabo-cabo (em linha)3 - Immediate$17.52Ver detalhes
CABLE MOD 8P8C PLUG-PLUG 0.98'ISTPHCH0.3MTLCABLE MOD 8P8C PLUG-PLUG 0.98'Cabo redondoPlugue para plugueCabo-cabo (em linha)0 - Immediate$46.37Ver detalhes
CABLE MOD 8P8C PLUG-PLUG 1.97'ISTPHCH0.6MTLCABLE MOD 8P8C PLUG-PLUG 1.97'Cabo redondoPlugue para plugueCabo-cabo (em linha)181 - Immediate$47.97Ver detalhes
CABLE MOD 8P8C PLUG-PLUG 32.81'ISTPHCH10MTLCABLE MOD 8P8C PLUG-PLUG 32.81'Cabo redondoPlugue para plugueCabo-cabo (em linha)32 - Immediate$96.78Ver detalhes
CABLE MOD 8P8C PLUG-PLUG 3.28'ISTPHCH1MTLCABLE MOD 8P8C PLUG-PLUG 3.28'Cabo redondoPlugue para plugueCabo-cabo (em linha)49 - Immediate$49.05Ver detalhes
CABLE MOD 8P8C PLUG-PLUG 6.56'ISTPHCH2MTLCABLE MOD 8P8C PLUG-PLUG 6.56'Cabo redondoPlugue para plugueCabo-cabo (em linha)11 - Immediate$53.66Ver detalhes
CABLE MOD 8P8C PLUG-PLUG 9.84'ISTPHCH3MTLCABLE MOD 8P8C PLUG-PLUG 9.84'Cabo redondoPlugue para plugueCabo-cabo (em linha)36 - Immediate$56.76Ver detalhes
CABLE MOD 8P8C PLUG-PLUG 16.4'ISTPHCH5MTLCABLE MOD 8P8C PLUG-PLUG 16.4'Cabo redondoPlugue para plugueCabo-cabo (em linha)31 - Immediate$64.37Ver detalhes
CABLE MOD 8P8C PLUG TO PLUG 10'IUTPSP10BLCABLE MOD 8P8C PLUG TO PLUG 10'Cabo redondoPlugue para plugueCabo-cabo (em linha)0 - ImmediateSee Page for PricingVer detalhes
CABLE MOD 8P8C JACK TO JACK 40'QCPBCBCBXX40CABLE MOD 8P8C JACK TO JACK 40'Cabo redondoJack para jackCabo-cabo (em linha)0 - ImmediateSee Page for PricingVer detalhes
CABLE MOD 8P8C JACK TO JACK 20'QXRBCBCBXX20CABLE MOD 8P8C JACK TO JACK 20'Cabo redondoJack para jackCabo-cabo (em linha)0 - ImmediateSee Page for PricingVer detalhes
CABLE MOD 8P8C PLUG-PLUG 6.56'STP6X2MIGCABLE MOD 8P8C PLUG-PLUG 6.56'Cabo redondoPlugue para plugueCabo-cabo (em linha)0 - Immediate$33.60Ver detalhes
Published: 2018-01-24