Transparent Conductive Film
Panasonic film provides high transparency and high electromagnetic wave shield performance
Panasonic transparent conductive film uses a metal mesh design, which represents a significant advancement in materials technology. By combining high optical transmissivity with low electrical resistance, this innovative film allows for efficient electrical conduction while maintaining excellent visibility through the material. The transparent conductive film has a high transparency (85% for visible light) and high electromagnetic wave shield performance (-45 dB at 100 MHz) across a wide range of frequencies (1 kHz to 40 GHz). For easier installation, the optically clear adhesive (OCA) is applied to the product during production, helping customers adhere it more easily.
Using a proprietary method, this transparent conductive film was developed to solve design problems in transparent electronics that require transparent EMC shielding. The proprietary Panasonic roll-to-roll process enables double-sided full wiring, resulting in higher transparency and better shielding performance than similar technologies. The film is flexible and can bend, allowing it to conform to curved (non-spherical) surfaces during application.
High Transparency Meets Broad-Spectrum EMI Shielding (click to enlarge)
- High-transparency and high-electromagnetic shield performance allows for better application of EMC counter measures without losing appearance or visibility
- OAC adhesion allows better product application without preparing adhesive material
- Flexibility for bending, used for curved surface products
- Original pattern for minimizing diffraction helps visibility (will not interfere with sensing like laser beams)
- Industrial machines
- Displays
- Facilities
- SMT machines, photoelectronic sensors, wireless swing clamps, and heat chambers
- PLCs and LCDs
- Shield room windows, wireless testing equipment, and RKE testing boxes
- RFID detection controls
Transparent Conductive Film
| Imagem | Número de peça do fabricante | Descrição | Tipo | Forma | Comprimento | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EMA0600003B0 | EMI SHIELDING FILM TRANSPARENT | Folha de blindagem | Folha | 18,791" (477,30mm) | 33 - Immediate | $246.22 | Ver detalhes |