POSCAP TDC Series Polymer Tantalum Solid Capacitors

Panasonic polymer tantalum solid capacitors offer 1,000 hours at +125°C and a wide variation of capacitance

Image of Panasonic POSCAP TDC Series Polymer Tantalum Solid Capacitors The Panasonic TDC series is the latest addition to the POSCAP conductive polymer tantalum solid capacitor product line. The POSCAP TDC series is ideal for environments requiring extremely high temperatures combined with high endurance up to 1,000 hours.

POSCAP capacitors utilize sintered tantalum as an anode system and highly conductive polymer created with the unique Panasonic method as a cathode system. This enabled POSCAP capacitors to be thin, small, and, at the same time, have low ESR (equivalent series resistance) and superior high-frequency characteristics. These features make POSCAP one of the best candidates for digital/high-frequency applications. POSCAP also has high reliability and heat resistance.

The POSCAP TDC series can withstand +125°C for 1,000 hours with a wide variation of capacitance (15 μF to 220 μF). With its high reliability within tough applications, the TDC series is an ideal capacitor for usage in server, base station, and industrial applications.

Features
  • Endurance: 1,000 hours at +125°C
  • Capacitance range: 15 µF to 220 µF
  • Voltage range: 16 VDC to 25 VDC
  • Halogen-free
  • RoHS and REACH compliant
Applications
  • Power circuits for CPUs, GPUs
  • Power circuits for FPGA, ASIC on base stations
  • Smart meters, power management systems
  • SSD/HDD

POSCAP TDC Series Polymer Tantalum Solid Capacitors

ImagemNúmero de peça do fabricanteDescriçãoTensão - NominalResistência série equivalente (ESR)Vida útil na temp.Available QuantityPreçoVer detalhes
Novos produtos
CAP TANT POLY 100UF 20V 1411
20TDC100MD3CAP TANT POLY 100UF 20V 141120 V55mOhm a 100kHz1000h a 125°C668 - Immediate$3.44Ver detalhes
Novos produtos
CAP TANT POLY 68UF 25V 1411
25TDC68MD3CAP TANT POLY 68UF 25V 141125 V70mOhm a 100kHz1000h a 125°C4955 - Immediate$3.45Ver detalhes
Novos produtos
CAP TANT POLY 150UF 16V 1411
16TDC150MD3CAP TANT POLY 150UF 16V 141116 V50mOhm a 100kHz1000h a 125°C4861 - Immediate$3.50Ver detalhes
CAP TANT POLY 150UF 16V 291716TDC150MYFCAP TANT POLY 150UF 16V 291716 V50mOhm a 100kHz1000h a 125°C1428 - Immediate$3.90Ver detalhes
CAP TANT POLY 100UF 20V 291720TDC100MYFCAP TANT POLY 100UF 20V 291720 V55mOhm a 100kHz1000h a 125°C1942 - Immediate$3.83Ver detalhes
CAP TANT POLY 100UF 16V 291716TDC100MYFCAP TANT POLY 100UF 16V 291716 V50mOhm a 100kHz1000h a 125°C2375 - Immediate$3.99Ver detalhes
CAP TANT POLY 68UF 25V 291725TDC68MYFCAP TANT POLY 68UF 25V 291725 V70mOhm a 100kHz1000h a 125°C1469 - Immediate$3.85Ver detalhes
CAP TANT POLY 33UF 16V 141116TDC33MYFBCAP TANT POLY 33UF 16V 141116 V90mOhm a 100kHz1000h a 125°C4292 - Immediate$2.28Ver detalhes
CAP TANT POLY 220UF 16V 291716TDC220MD3CAP TANT POLY 220UF 16V 291716 V50mOhm a 100kHz1000h a 125°C1450 - Immediate$4.57Ver detalhes
CAP TANT POLY 22UF 20V 141120TDC22MYFBCAP TANT POLY 22UF 20V 141120 V90mOhm a 100kHz1000h a 125°C3740 - Immediate$2.27Ver detalhes
CAP TANT POLY 15UF 25V 141125TDC15MYFBCAP TANT POLY 15UF 25V 141125 V100mOhm a 100kHz1000h a 125°C2493 - Immediate$2.32Ver detalhes
CAP TANT POLY 22UF 16V 141116TDC33MB2CAP TANT POLY 22UF 16V 141116 V90mOhm a 100kHz1000h a 125°C1860 - Immediate$2.05Ver detalhes
CAP TANT POLY 15UF 25V 141125TDC15MBCAP TANT POLY 15UF 25V 141125 V100mOhm a 100kHz1000h a 125°C1500 - Immediate$2.08Ver detalhes
CAP TANT POLY 22UF 20V 141120TDC22MB2CAP TANT POLY 22UF 20V 141120 V90mOhm a 100kHz1000h a 125°C1788 - Immediate$2.04Ver detalhes
CAP TANT POLY 100UF 25V 291725TDC100MD3CAP TANT POLY 100UF 25V 291725 V60mOhm a 100kHz1000h a 125°C3952 - Immediate$5.02Ver detalhes
Updated: 2025-09-17
Published: 2020-01-13