NASBIS Type P Insulating Sheets

Panasonic’s NASBIS Type P insulating sheets offer heat isolating thermal protection in a proprietary composite material

NASBIS-Panasonic-Type-PPanasonic's nano silica balloon insulator sheet (NASBIS) Type P insulating sheets have a thicker polyester tape lamination of 30 µm (instead of 10 µm), allowing for increased durability and protection. 

This addition to Panasonic’s line of thermal management solutions is a thin, flexible nano-silica heat insulation material composed of silica aerogel and polyester fiber that has high thermal isolative properties. The thermal conductivity of NASBIS is lower than that of air, making it a very attractive material for heat insulation. NASBIS sheets protect thermally weak products from heat and work to maintain a uniform temperature throughout a device. 

When combined in a stack with Panasonic’s pyrolytic graphite sheet (PGS), NASBIS insulating sheets enable the control of heat direction, providing greater heat insulating performance.

Features Benefits
  • Increased durability and protection
  • Low thermal conductivity: 0.014 W/m.K to 0.02 W/m.K
  • Both thin and flexible
  • Thicknesses range from 100 µm to 1,000 µm
  • RoHS and REACH compliant
  • Easily bent and used in narrow spaces
  • NASBIS sheets are covered with polyester (PET) tape and offered with adhesive
  • NASBIS / PGS composite stacks provide optimal thermal management solutions

Applications

  • Wearable devices
  • LED modules and drivers
  • Micro inverters, IGBT modules
  • Radio devices
  • Notebook and tablet PCs
  • Satellites, cameras

Industries

  • Lighting
  • Power
  • Audio
  • Visual
  • Aerospace

NASBIS Type P Insulating Sheets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
THERM PAD 115MMX90MM W/ADH WHTEYG-Y0912QN6PTHERM PAD 115MMX90MM W/ADH WHT0 - ImmediateSee Page for PricingVer detalhes
THERM PAD 115MMX90MM W/ADH WHTEYG-Y0912QN4PTHERM PAD 115MMX90MM W/ADH WHT0 - Immediate$9.27Ver detalhes
THERM PAD 115MMX90MM W/ADH WHTEYG-Y0912QN3PTHERM PAD 115MMX90MM W/ADH WHT0 - ImmediateSee Page for PricingVer detalhes
THERM PAD 115MMX90MM W/ADH WHTEYG-N0912QD6PTHERM PAD 115MMX90MM W/ADH WHT0 - ImmediateSee Page for PricingVer detalhes
THERM PAD 115MMX90MM W/ADH WHTEYG-N0912QB6PTHERM PAD 115MMX90MM W/ADH WHT0 - ImmediateSee Page for PricingVer detalhes
THERM PAD 115MMX90MM W/ADH WHTEYG-N0912QD4PTHERM PAD 115MMX90MM W/ADH WHT0 - ImmediateSee Page for PricingVer detalhes
THERM PAD 115MMX90MM W/ADH WHTEYG-N0912QB4PTHERM PAD 115MMX90MM W/ADH WHT0 - ImmediateSee Page for PricingVer detalhes
THERM PAD 115MMX90MM W/ADH WHTEYG-N0912QD3PTHERM PAD 115MMX90MM W/ADH WHT0 - ImmediateSee Page for PricingVer detalhes
THERM PAD 115MMX90MM W/ADH WHTEYG-N0912QB3PTHERM PAD 115MMX90MM W/ADH WHT0 - ImmediateSee Page for PricingVer detalhes
Published: 2018-05-31