MINAS A6 Series Servo Drives and Motors
Panasonic's MINAS A6 family assures stable operation by suppressing effects of load to a minimum
Panasonic's latest motion and drives feature real-time auto-tuning, which greatly reduces damage to equipment due to vibration, noise, and jitter. The MINAS A6 family assures stable operation by suppressing effects of load to a minimum using adaptive load control which is ideal for robot motions where workload changes from moment to moment, regardless of arm posture or position.
MINAS A6 Series Servo Drives
| Imagem | Número de peça do fabricante | Descrição | Corrente - Saída | Potência - Carga | Tensão - Alimentação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MADLT05SF | SERVO DRIVE A6 RS485 6A 200V W/ | 6A | 100 W | 200VCA | 4 - Immediate | $831.00 | Ver detalhes |
![]() | ![]() | MADLT01SF | SERVO DRIVE A6 RS485 6A 100V W/ | 6A | 50 W | 100VCA | 2 - Immediate | $831.00 | Ver detalhes |
![]() | ![]() | MADLT15SF | SERVO DRIVE A6 RS485 8A 200V W/ | 8A | 200 W | 200VCA | 6 - Immediate | $831.00 | Ver detalhes |
![]() | ![]() | MADLT11SF | SERVO DRIVE A6 RS485 8A 100V W/ | 8A | 100 W | 100VCA | 0 - Immediate | $831.00 | Ver detalhes |
![]() | ![]() | MBDLT25SF | SERVO DRIVE A6 RS485 12A 200V W/ | 12A | 400 W | 200VCA | 0 - Immediate | $839.00 | Ver detalhes |
MINAS A6 Series Motors
| Imagem | Número de peça do fabricante | Descrição | RPM | Torque - Nominal (oz-in / mNm) | Potência - Dimensionada | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MHMF011L1U2 | SERVOMOTOR 3000 RPM 100V | 3000RPM | 45,32 / 320 | 100W | 0 - Immediate | $481.00 | Ver detalhes |
![]() | ![]() | MHMF012L1U2 | SERVOMOTOR 3000 RPM 200V | 3000RPM | 45,32 / 320 | 100W | 1 - Immediate | $481.00 | Ver detalhes |
![]() | ![]() | MHMF021L1U1 | SERVOMOTOR 3000 RPM 100V | 3000RPM | 90,65 / 640 | 200W | 1 - Immediate | $486.00 | Ver detalhes |
![]() | ![]() | MHMF021L1U2 | SERVOMOTOR 3000 RPM 100V | 3000RPM | 90,65 / 640 | 200W | 1 - Immediate | $486.00 | Ver detalhes |
![]() | ![]() | MHMF022L1U1 | SERVOMOTOR 3000 RPM 200V | 3000RPM | 90,65 / 640 | 200W | 0 - Immediate | $486.00 | Ver detalhes |