Grid-EYE® Infrared Array Sensor, Narrow-Angle Type

Panasonic's Grid-EYE infrared array sensor with a narrow field of view of 35.6 degrees

Image of Panasonic's Grid-EYE® Infrared Array Sensor, Narrow Angle Type Panasonic expands its Grid-EYE infrared array sensor product line with the addition of the Grid-EYE narrow-angle type, AMG8854M01. This Grid-EYE narrow angle sensor offers a field of view of 35.6° allowing the Grid-EYE Sensor to focus on closer objects with enough pixels to be able to identify and measure those objects.

Features and Benefits
  • Narrow angle field of view of 35.6°
  • Reduced from standard of 60° to allow better focus for closer objects
  • Mount on PCB board
  • Module type
  • Environmentally friendly
  • RoHS and REACH compliant
Industries
  • BEMS
  • Security
  • Appliance
Applications
  • Smart building management systems
  • People tracking
  • Air conditioners: to adjust based on temperature of the room

Grid-EYE® Infrared Array Sensor

ImagemNúmero de peça do fabricanteDescriçãoTemperatura de detecção - RemotoResoluçãoCondição de testeAvailable QuantityPreçoVer detalhes
SENSOR DGTL -20C-100C 14SMD MODAMG8854M01SENSOR DGTL -20C-100C 14SMD MOD---0 - Immediate$52.70Ver detalhes
Published: 2018-02-12