G Series SDHC Memory Cards

Panasonic's industrial multi-level cell (MLC) NAND Flash memory SD cards

Image of Panasonic's G Series SDHC Memory CardsPanasonic G series industrial SD memory cards at 16 GB and 32 GB capacities provide MLC NAND Flash memory which is more reliable than triple-level cell (TLC) NAND Flash memory. These SD cards are recommended for applications where large data storage and high-speed writes are required. Panasonic’s proprietary controller and firmware increases write efficiency and card lifetime. Quality is maintained with 100% product screening before shipment to achieve low failure rate.

Features and Benefits
  • Industrial temperature range: -40°C to +85°C
  • Panasonic proprietary controller and firmware
  • Static wear leveling
  • 2K write cycle capability
  • Available in 16 GB and 32 GB capacities
  • Handle many more writes than a consumer type card and are recommended for read-intensive applications
  • RoHS And REACH compliant
  • Can be used in a wide variety of applications or products that are subject to very cold harsh temperatures
  • Panasonic proprietary memory controller provides increased customer support and allows for changes to controller firmware by customer request
  • Increased efficiency of static wear leveling allows the G series SD cards to last much longer and manage data blocks in the most efficient way possible
Applications  
  • Flight data recorders / black boxes
  • GPS navigation and event log recording

G Series SDHC Memory Cards

ImagemNúmero de peça do fabricanteDescriçãoVelocidadeAvailable QuantityPreçoVer detalhes
MEM CARD SDHC 16GB 10 UHS 1 MLCRP-SDGD16DA2MEM CARD SDHC 16GB 10 UHS 1 MLCClasse 10, UHS Classe 10 - ImmediateSee Page for PricingVer detalhes
MEM CARD SDHC 32GB 10 UHS 1 MLCRP-SDGD32DA2MEM CARD SDHC 32GB 10 UHS 1 MLCClasse 10, UHS Classe 10 - ImmediateSee Page for PricingVer detalhes
Published: 2018-06-19