EYG-S Series Soft-PGS (Compressible Type) Pyrolytic Graphite Sheets

Panasonic's EYG-S series graphite sheets feature low thermal resistance of 0.2 K cm²/W

Image of Panasonic's EYG-S Series Soft-PGSPanasonic's thermal management material, "Soft-PGS," is an ideal thermal interface material (TIM) solution designed with high compressibility characteristics to reduce contact thermal resistance between rough surfaces in extremely thin spaces. Custom cut to IGBT module footprints, Soft-PGS contributes to long life and increased performance of power modules by providing high thermostability and reliability in thermally sensitive areas. It is easy to install with a one-to-two step process that requires much lower labor and installation costs than thermal grease. Soft-PGS is a graphite sheet that is dedicated for use as a TIM. It offers very high compressibility compared to standard PGS, which reduces thermal resistance by following gap, warpage, and distortion of targets / substrates. Excellent heat resistance and reliability of Soft-PGS allows longer service life and higher performance of various components, such as semiconductors. Soft-PGS is cost-saving because it allows the reduction of existing thermal management processes. Unlike grease, Soft-PGS eliminates the need for the printing process, since it is a sheet-type product.

Features Benefits
  • Low thermal resistance: 0.2 K cm²/W
  • Compressibility: 40% (600 kPa)
  • Operating temperature range: -55°C to 400°C
  • RoHS-compliant
  • Increased heat transfer due to better fitting on uneven surfaces
  • Low labor costs and easy installation
  • No deformation over time
  • Environmentally friendly
Applications Industries
  • Micro inverters
  • IGBT modules
  • Radio devices
  • Touch panels
  • Cameras
  • Optical transceivers
  • Automotive
  • Power
  • Audio / visual
  • Medical
  • Communication

EYG-S Series Soft-PGS - Full Sheets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
THERM PAD 90X90MM GRAYEYG-S0909ZLX2THERM PAD 90X90MM GRAY0 - Immediate$18.73Ver detalhes
THERM PAD 180MMX90MM GRAYEYG-S0918ZLX2THERM PAD 180MMX90MM GRAY0 - Immediate$29.50Ver detalhes
THERM PAD 180MMX180MM GRAYEYG-S1818ZLX2THERM PAD 180MMX180MM GRAY0 - Immediate$56.74Ver detalhes

EYG-S Series Soft-PGS - IGBT Module Applications

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
THERM PAD 118MMX53MM GRAYEYG-S0512ZLGETHERM PAD 118MMX53MM GRAY38 - Immediate$9.60Ver detalhes
THERM PAD 106MMX60MM GRAYEYG-S0611ZLWHTHERM PAD 106MMX60MM GRAY66 - Immediate$9.60Ver detalhes
THERM PAD 105.5MMX43MM GRAYEYG-S0411ZLWJTHERM PAD 105.5MMX43MM GRAY0 - Immediate$7.29Ver detalhes
THERM PAD 104.4MMX59.4MM GRAYEYG-S0610ZLAHTHERM PAD 104.4MMX59.4MM GRAY0 - Immediate$9.60Ver detalhes
THERM PAD 102.8MMX43MM GRAYEYG-S0410ZLAJTHERM PAD 102.8MMX43MM GRAY0 - Immediate$7.97Ver detalhes
THERM PAD 93X44MM GRAYEYG-S0409ZLGJTHERM PAD 93X44MM GRAY0 - Immediate$6.73Ver detalhes
THERM PAD 92X46MM GRAYEYG-S0509ZLGKTHERM PAD 92X46MM GRAY0 - Immediate$7.01Ver detalhes
THERM PAD 92X32MM GRAYEYG-S0309ZLMFTHERM PAD 92X32MM GRAY39 - Immediate$5.20Ver detalhes
THERM PAD 88X41MM GRAYEYG-S0409ZLMGTHERM PAD 88X41MM GRAY29 - Immediate$6.73Ver detalhes
THERM PAD 89.5X29.5MM GRAYEYG-S0309ZLAKTHERM PAD 89.5X29.5MM GRAY0 - Immediate$4.73Ver detalhes
Published: 2017-02-15