ERZ-ExxAxxxS1 Series +125°C Radial-Leaded MOVs/Surge Absorbers

Panasonic's radial leaded MOVs feature outstanding performance in a reduced disc size over a broad operating temperature range

Image of Panasonic's ERZ-E14AxxxSx Series Surge Absorber Panasonic invented the ZNR® surge absorber in 1968 and is a pioneer in the use of zinc oxide as a surge absorber. ZNR stands for zinc oxide non-linear resistor, also commonly known as metal oxide varistor (MOV). ZNR/MOV devices are used to protect electronic equipment against voltage surges while saving board space and cost.

Panasonic’s ERZ-ExxAxxxS1 series radial MOVs/surge absorbers offer a 14 mm and 11 mm class disc size in the extended -40°C to +125°C operating temperature range. The ERZ-ExxAxxxS1 series features the same outstanding performance as the ERZ-V and ERZ-E series but with a reduced disc size and extended operating temperature range.

Features
  • Large surge current and energy handling capability in a compact 14 mm and 11 mm class disc size
  • Operating temperature range: -40°C to +125°C
  • Long straight leads (S1 suffix) and cut straight leads (SC suffix) offered
  • Meets UL, VDE, CSA, and CQC standards
  • RoHS and REACH compliant
Benefits
  • Wide operating temperature allows full parametric performance at +125°C without derating
  • Reduced board space and cost
  • Helps protect circuits from surges and transients
  • Facilitates agency approval of equipment
  • Protects power supplies and electrical/electronic equipment from lightning and overvoltage transients/surges
Industries
  • Industrial
  • Test and measurement
  • Control systems
  • Consumer electronics
  • HVAC
  • Communications
Applications
  • Power supply input protection
  • Relay protection
  • Solenoid valve protection
  • Semiconductor protection

ERZ-E14AxxxSx Series Surge Absorbers

ImagemNúmero de peça do fabricanteDescriçãoTensão do varistor (mín.)Tensão do varistor (típ.)Tensão do varistor (máx.)Available QuantityPreçoVer detalhes
VARISTOR 360V 7.5KA DISC 14MMERZ-E14A361S1VARISTOR 360V 7.5KA DISC 14MM324 V360 V396 V1659 - Immediate$0.91Ver detalhes
VARISTOR 240V 7.5KA DISC 14MMERZ-E14A241S1VARISTOR 240V 7.5KA DISC 14MM216 V240 V264 V1080 - Immediate$0.91Ver detalhes
VARISTOR 270V 7.5KA DISC 14MMERZ-E14A271S1VARISTOR 270V 7.5KA DISC 14MM247 V270 V303 V1990 - Immediate$0.91Ver detalhes
VARISTOR 510V 7.5KA DISC 14MMERZ-E14A511S1VARISTOR 510V 7.5KA DISC 14MM459 V510 V561 V8 - Immediate$0.96Ver detalhes
VARISTOR 620V 7.5KA DISC 14MMERZ-E14A621S1VARISTOR 620V 7.5KA DISC 14MM558 V620 V682 V0 - Immediate$0.96Ver detalhes
VARISTOR 1KV 7.5KA DISC 14MMERZ-E14A102S1VARISTOR 1KV 7.5KA DISC 14MM900 V1 kV1.1 kV950 - Immediate$1.93Ver detalhes
VARISTOR 1.1KV 7.5KA DISC 14MMERZ-E14A112S1VARISTOR 1.1KV 7.5KA DISC 14MM990 V1.1 kV1.21 kV2000 - Immediate$1.93Ver detalhes
VARISTOR 680V 7.5KA DISC 14MMERZ-E14A681S1VARISTOR 680V 7.5KA DISC 14MM612 V680 V748 V0 - Immediate$0.96Ver detalhes
VARISTOR 330V 7.5KA DISC 14MMERZ-E14A331S1VARISTOR 330V 7.5KA DISC 14MM297 V330 V363 V602 - Immediate$0.91Ver detalhes
VARISTOR 470V 7.5KA DISC 14MMERZ-E14A471S1VARISTOR 470V 7.5KA DISC 14MM423 V470 V517 V1281 - Immediate$0.96Ver detalhes

ERZ-E11AxxxS1 Series Surge Absorbers

ImagemNúmero de peça do fabricanteDescriçãoTensão do varistor (mín.)Tensão do varistor (típ.)Tensão do varistor (máx.)Available QuantityPreçoVer detalhes
VARISTOR 270V 6KA RADIAL DISCERZ-E11A271S1VARISTOR 270V 6KA RADIAL DISC247 V270 V303 V0 - Immediate$0.46Ver detalhes
VARISTOR 1.1KV 5KA RADIAL DISCERZ-E11A112S1VARISTOR 1.1KV 5KA RADIAL DISC990 V1.1 kV1.21 kV515 - Immediate$0.61Ver detalhes
VARISTOR 240V 6KA RADIAL DISCERZ-E11A241S1VARISTOR 240V 6KA RADIAL DISC216 V240 V264 V2429 - Immediate$0.46Ver detalhes
VARISTOR 220V 6KA RADIAL DISCERZ-E11A221S1VARISTOR 220V 6KA RADIAL DISC198 V220 V242 V4100 - Immediate$0.46Ver detalhes
VARISTOR 820V 5KA RADIAL DISCERZ-E11A821S1VARISTOR 820V 5KA RADIAL DISC738 V820 V902 V889 - Immediate$0.55Ver detalhes
VARISTOR 1KV 5KA RADIAL DISCERZ-E11A102S1VARISTOR 1KV 5KA RADIAL DISC900 V1 kV1.1 kV957 - Immediate$0.59Ver detalhes
VARISTOR 750V 5KA RADIAL DISCERZ-E11A751S1VARISTOR 750V 5KA RADIAL DISC675 V750 V825 V749 - Immediate$0.54Ver detalhes
VARISTOR 620V 5KA RADIAL DISCERZ-E11A621S1VARISTOR 620V 5KA RADIAL DISC558 V620 V682 V0 - Immediate$0.52Ver detalhes
VARISTOR 560V 6KA RADIAL DISCERZ-E11A561S1VARISTOR 560V 6KA RADIAL DISC504 V560 V616 V0 - Immediate$0.51Ver detalhes
VARISTOR 470V 6KA RADIAL DISCERZ-E11A471S1VARISTOR 470V 6KA RADIAL DISC423 V470 V517 V1885 - Immediate$0.46Ver detalhes
Updated: 2021-10-04
Published: 2019-05-30