ERJ-U Series Anti-Sulfurated Thick Film Chip Resistors

Panasonic's resistors have a silver-palladium based inner electrode that makes them highly reliable in corrosive environment conditions

Image of Panasonic's ERJ-U Series Anti-Sulfurated Thick Film Chip ResistorsPanasonic's ERJ-S/U series anti-sulfurated thick film chip resistors feature a silver-palladium or gold-based inner electrode. With a total of 15,508 part number variants to choose from, Panasonic's ERJ-S/U series provides design engineers with a wide array of resistors to choose from which are specifically developed to handle extremely hazardous and challenging application environments.

The ERJ-U series resistors are manufactured with a silver-palladium based inner electrode that makes them highly reliable and stable in corrosive environmental conditions. The ERJ-S series resistors are manufactured with a gold-based inner electrode that makes them extremely reliable and stable with near-perfect anti-sulfur performance in corrosive environment conditions. Both series feature an operating temperature range of -55°C to +155°C.

In addition, the AEC-Q200 qualification (except ERJ-U0X and ERJ-U01) of the ERJ-U series ensures that these resistors are meeting to most stringent quality standards in the industry. These parts are compliant to IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C reference standards. Parts in the ERJ-S/U series are also RoHS/REACH compliant.

Features
  • Anti-sulfurated
  • AgPd and Au based inner electrode types available
  • Dependable, reliable, and economical
  • Metal glaze thick film resistive element and three layers of electrodes
  • Wide array of case sizes: 01005 to 2512
  • Wide resistance range: 1 Ω to 10M Ω
  • Low resistance types available: 0.1 Ω to 1.0 Ω
  • Excellent linearity
  • AEC-Q200 compliant (except ERJ-U0X and ERJ-U01)
  • Meets IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C standards
  • RoHS/REACH compliant
Applications
  • BMS, batteries, power control units, and motors
  • Solar panels including BMS and batteries
  • Measurement equipment, FA, tooling devices, etc.
  • Automotive
  • General
  • Energy

ERJ-U0X

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RES 33 OHM 1% 1/32W 01005ERJ-U0XF33R0YRES 33 OHM 1% 1/32W 0100580000 - Immediate$0.36Ver detalhes
RES 10K OHM 1% 1/32W 01005ERJ-U0XF1002YRES 10K OHM 1% 1/32W 010050 - Immediate$0.36Ver detalhes
RES 15K OHM 1% 1/32W 01005ERJ-U0XF1502YRES 15K OHM 1% 1/32W 01005150 - Immediate$0.36Ver detalhes
RES 22K OHM 1% 1/32W 01005ERJ-U0XF2202YRES 22K OHM 1% 1/32W 010050 - Immediate$0.36Ver detalhes
RES 4.7K OHM 1% 1/32W 01005ERJ-U0XF4701YRES 4.7K OHM 1% 1/32W 010050 - Immediate$0.36Ver detalhes

ERJ-U01 Chip Resistors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RES 30 OHM 5% 1/20W 0201ERJ-U01J300CRES 30 OHM 5% 1/20W 02011100 - Immediate$0.23Ver detalhes
RES 39 OHM 5% 1/20W 0201ERJ-U01J390CRES 39 OHM 5% 1/20W 020137209 - Immediate$0.23Ver detalhes
RES 3.3K OHM 5% 1/20W 0201ERJ-U01J332CRES 3.3K OHM 5% 1/20W 020129112 - Immediate$0.23Ver detalhes
RES 51K OHM 5% 1/20W 0201ERJ-U01J513CRES 51K OHM 5% 1/20W 020117436 - Immediate$0.23Ver detalhes
RES 20 OHM 5% 1/20W 0201ERJ-U01J200CRES 20 OHM 5% 1/20W 020122271 - Immediate$0.23Ver detalhes
RES 75 OHM 5% 1/20W 0201ERJ-U01J750CRES 75 OHM 5% 1/20W 020113440 - Immediate$0.23Ver detalhes

ERJ-U02 Chip Resistors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RES 270K OHM 5% 1/10W 0402ERJ-U02J274XRES 270K OHM 5% 1/10W 04020 - Immediate$0.11Ver detalhes
RES 15 OHM 5% 1/10W 0402ERJ-U02J150XRES 15 OHM 5% 1/10W 04028138 - Immediate$0.11Ver detalhes
RES 12K OHM 5% 1/10W 0402ERJ-U02J123XRES 12K OHM 5% 1/10W 040216888 - Immediate$0.11Ver detalhes
RES 22K OHM 5% 1/10W 0402ERJ-U02J223XRES 22K OHM 5% 1/10W 040249701 - Immediate$0.11Ver detalhes
RES 1.2K OHM 5% 1/10W 0402ERJ-U02J122XRES 1.2K OHM 5% 1/10W 04028761 - Immediate$0.10Ver detalhes
RES 3.9K OHM 5% 1/10W 0402ERJ-U02J392XRES 3.9K OHM 5% 1/10W 0402440 - Immediate$0.11Ver detalhes

ERJ-U03 Chip Resistors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RES 75K OHM 5% 1/10W 0603ERJ-U03J753VRES 75K OHM 5% 1/10W 06033940 - Immediate$0.11Ver detalhes
RES 20K OHM 5% 1/10W 0603ERJ-U03J203VRES 20K OHM 5% 1/10W 06033951 - Immediate$0.12Ver detalhes
RES 33 OHM 5% 1/10W 0603ERJ-U03J330VRES 33 OHM 5% 1/10W 06036322 - Immediate$0.12Ver detalhes
RES 2 OHM 5% 1/10W 0603ERJ-U03J2R0VRES 2 OHM 5% 1/10W 06035300 - Immediate$0.12Ver detalhes
RES 510 OHM 5% 1/10W 0603ERJ-U03J511VRES 510 OHM 5% 1/10W 06032560 - Immediate$0.12Ver detalhes
RES 100 OHM 5% 1/10W 0603ERJ-U03J101VRES 100 OHM 5% 1/10W 060313940 - Immediate$0.12Ver detalhes

ERJ-U06

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RES 0 OHM JUMPER - 0805ERJ-U060R00VRES 0 OHM JUMPER - 08054690 - Immediate$0.13Ver detalhes
RES 1K OHM 1% 1/8W 0805ERJ-U06F1001VRES 1K OHM 1% 1/8W 08054093 - Immediate$0.16Ver detalhes
RES 150K OHM 1% 1/4W 0805ERJ-U06F1503VRES 150K OHM 1% 1/4W 08053737 - Immediate$0.17Ver detalhes
RES 270 OHM 5% 1/8W 0805ERJ-U06J271VRES 270 OHM 5% 1/8W 08055000 - Immediate$0.13Ver detalhes
RES 10K OHM 5% 1/8W 0805ERJ-U06J103VRES 10K OHM 5% 1/8W 08059399 - Immediate$0.13Ver detalhes

ERJ-U08

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RES 10 OHM 1% 1/4W 1206ERJ-U08F10R0VRES 10 OHM 1% 1/4W 12069549 - Immediate$0.21Ver detalhes
RES 150 OHM 5% 1/4W 1206ERJ-U08J151VRES 150 OHM 5% 1/4W 120615280 - Immediate$0.17Ver detalhes
RES 3 OHM 5% 1/4W 1206ERJ-U08J3R0VRES 3 OHM 5% 1/4W 120616700 - Immediate$0.17Ver detalhes
RES 470K OHM 5% 1/4W 1206ERJ-U08J474VRES 470K OHM 5% 1/4W 12064972 - Immediate$0.17Ver detalhes
RES 4.7 OHM 5% 1/4W 1206ERJ-U08J4R7VRES 4.7 OHM 5% 1/4W 12062965 - Immediate$0.17Ver detalhes
Published: 2020-07-07