ERA-xA Series Thin Film Chip Resistors
Panasonic thin film chip resistors offer high accuracy and reliability for use in various markets and applications
Panasonic ERA-xA series thin film chip resistors offer high accuracy, high reliability, low resistance tolerance, and a low temperature coefficient of resistance. Rated for +85°C and 85% RH with an operating temperature range of -55°C to +155°C, this series is a dependable solution for various markets, including those with challenging application environments. The ERA-xA series is compliant with IEC 60115-8, JIS C 5201-8, and JEITA RC-2133C reference standards as well as RoHS and REACH, and AEC-Q200 qualification ensures that these resistors meet most of the stringent quality standards in the industry.
- Multiple power ratings: 0.25 W (1206), 0.125 W (0805), 0.1 W (0603), 0.063 W (0402), and 0.05 W (0201)
- Multiple resistance tolerances: ±0.05%, ±0.1%, ±0.25%, and ±0.5%
- Multiple temperature coefficients: ±10 ppm/°C, ±15 ppm/°C, ±25 ppm/°C, ±50 ppm/°C, and ±100 ppm/°C
- Wide operating temperature range: -55°C to +155°C
- High reliability and stability: +85°C, 85% RH rated load
- Conforms to IEC 60115-8, JIS C 5201-8, and JEITA RC-2133C standards
- AEC-Q200 compliant
- RoHS compliant
- Maximum temperature for lead-free soldering process: +260°C
- Automotive
- Industrial
- General
- Energy
- BMS, batteries, power control units, and motors
- Solar panels, including BMS and batteries
- Measurement equipment, FA, and tooling devices
ERA-1A Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ERA-1AEB202C | RES SMD 2K OHM 0.1% 1/20W 0201 | 0 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | ERA-1AEB103C | RES SMD 10K OHM 0.1% 1/20W 0201 | 0 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | ERA-1AEB101C | RES SMD 100 OHM 0.1% 1/20W 0201 | 618 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | ERA-1AEB472C | RES 4.7 KOHMS 0.1% 1/20W 0201 | 625 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | ERA-1AEB682C | RES 6.8K OHM 0.1% 1/20W 0201 | 15761 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | ERA-1AEB132C | RES SMD 1.3K OHM 0.1% 1/20W 0201 | 9429 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | ERA-1AEB752C | RES SMD 7.5K OHM 0.1% 1/20W 0201 | 15357 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | ERA-1AEB201C | RES SMD 200 OHM 0.1% 1/20W 0201 | 3221 - Immediate | $0.14 | Ver detalhes |
ERA-2A Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ERA-2AEB101X | RES SMD 100 OHM 0.1% 1/16W 0402 | 17591 - Immediate | $0.11 | Ver detalhes |
![]() | ![]() | ERA-2AEB103X | RES SMD 10K OHM 0.1% 1/16W 0402 | 0 - Immediate | $0.11 | Ver detalhes |
![]() | ![]() | ERA-2AEB202X | RES SMD 2K OHM 0.1% 1/16W 0402 | 16576 - Immediate | $0.11 | Ver detalhes |
![]() | ![]() | ERA-2AEB102X | RES SMD 1K OHM 0.1% 1/16W 0402 | 282052 - Immediate | $0.11 | Ver detalhes |
![]() | ![]() | ERA-2AEB6651X | RES SMD 6.65KOHM 0.1% 1/16W 0402 | 83899 - Immediate | $0.11 | Ver detalhes |
![]() | ![]() | ERA-2AEB2492X | RES SMD 24.9KOHM 0.1% 1/16W 0402 | 29905 - Immediate | $0.11 | Ver detalhes |
![]() | ![]() | ERA-2AEB49R9X | RES SMD 49.9 OHM 0.1% 1/16W 0402 | 0 - Immediate | $0.11 | Ver detalhes |
![]() | ![]() | ERA-2AEB473X | RES SMD 47K OHM 0.1% 1/16W 0402 | 25610 - Immediate | $0.11 | Ver detalhes |
ERA-3A Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ERA-3AEB472V | RES SMD 4.7K OHM 0.1% 1/10W 0603 | 268884 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | ERA-3AEB104V | RES SMD 100K OHM 0.1% 1/10W 0603 | 543492 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | ERA-3AEB204V | RES SMD 200K OHM 0.1% 1/10W 0603 | 37636 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | ERA-3AEB202V | RES SMD 2K OHM 0.1% 1/10W 0603 | 136453 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | ERA-3AEB123V | RES SMD 12K OHM 0.1% 1/10W 0603 | 1176 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | ERA-3AEB102V | RES SMD 1K OHM 0.1% 1/10W 0603 | 111471 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | ERA-3AEB203V | RES SMD 20K OHM 0.1% 1/10W 0603 | 137642 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | ERA-3AEB101V | RES SMD 100 OHM 0.1% 1/10W 0603 | 679 - Immediate | $0.10 | Ver detalhes |
ERA-6A Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ERA-6AEB204V | RES SMD 200K OHM 0.1% 1/8W 0805 | 0 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | ERA-6AEB103V | RES SMD 10K OHM 0.1% 1/8W 0805 | 222708 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | ERA-6AEB102V | RES SMD 1K OHM 0.1% 1/8W 0805 | 103294 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | ERA-6AEB202V | RES SMD 2K OHM 0.1% 1/8W 0805 | 0 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | ERA-6AEB104V | RES SMD 100K OHM 0.1% 1/8W 0805 | 220944 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | ERA-6AEB304V | RES SMD 300K OHM 0.1% 1/8W 0805 | 31516 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | ERA-6AEB101V | RES SMD 100 OHM 0.1% 1/8W 0805 | 51315 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | ERA-6ARB102V | RES SMD 1K OHM 0.1% 1/8W 0805 | 12627 - Immediate | $0.46 | Ver detalhes |
ERA-8A Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ERA-8AEB103V | RES SMD 10K OHM 0.1% 1/4W 1206 | 291342 - Immediate | $0.27 | Ver detalhes |
![]() | ![]() | ERA-8AEB104V | RES SMD 100K OHM 0.1% 1/4W 1206 | 155573 - Immediate | $0.27 | Ver detalhes |
![]() | ![]() | ERA-8AEB203V | RES SMD 20K OHM 0.1% 1/4W 1206 | 24016 - Immediate | $0.27 | Ver detalhes |
![]() | ![]() | ERA-8AEB101V | RES SMD 100 OHM 0.1% 1/4W 1206 | 23058 - Immediate | $0.27 | Ver detalhes |
![]() | ![]() | ERA-8AEB4992V | RES SMD 49.9K OHM 0.1% 1/4W 1206 | 15983 - Immediate | $0.27 | Ver detalhes |
![]() | ![]() | ERA-8AEB152V | RES SMD 1.5K OHM 0.1% 1/4W 1206 | 33207 - Immediate | $0.27 | Ver detalhes |
![]() | ![]() | ERA-8AEB204V | RES SMD 200K OHM 0.1% 1/4W 1206 | 10118 - Immediate | $0.27 | Ver detalhes |
![]() | ![]() | ERA-8AEB4993V | RES SMD 499K OHM 0.1% 1/4W 1206 | 12152 - Immediate | $0.27 | Ver detalhes |