EEH-ZU(U) Series Capacitors

Panasonic's capacitors feature high ripple current and low ESR with a high endurance rating of +125°C at 4,000 hours

Image of Panasonic's EEH-ZUU Series CapacitorsPanasonic's EEH-ZU(U) series of SMD, high-temperature reflow, conductive polymer hybrid aluminum electrolytic capacitors feature the largest capacitance of the current polymer capacitor product lines. The EEH-ZUU series features the highest ripple current handling capability of 6.1 ARMS maximum, a 60% increase over the previous series, at +125°C and +135°C, along with a high capacitance value of 1,000 μF maximum, an 80% increase over the previous series, and the lowest ESR value of 8 mΩ minimum. The EEH-ZU(U) series also exhibits exceptionally high endurance with 4,000 hours at 125°C and 135°C. The EEH-ZUU series capacitors can decrease the PCB area by up to 40% by reducing the capacitors required on the board.

The EEH-ZUU series is AEC-Q200 compliant and ideal for several under-the-hood automotive, telecommunication, industrial, and general power applications.

Features
  • Rated voltage: 25 VDC ~ 63 VDC
  • Endurance rating: +125°C/+135°C for 4,000 hours
  • AEC-Q200 compliant
  • Higher ripple current: up to 6.1 A
  • Capacitance: 120 μF ~ 1000 μF
  • Best-in-class ESR min. 8 mΩ
  • Super low leakage current
  • 30 G vibration-proof parts available
  • DC/DC converters
  • DC side of inverter circuit
  • DC side of rectifier circuit
Applications
  • Automotive
  • Industrial
  • Telecommunication
  • Power supplies

EEH-ZU(U) Series Capacitors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP ALUMHYB 680UF 20% 25V SMDEEH-ZU1E681UPCAP ALUMHYB 680UF 20% 25V SMD743 - Immediate$3.13Ver detalhes
CAP ALUMHYB 120UF 20% 63V SMDEEH-ZU1J121UPCAP ALUMHYB 120UF 20% 63V SMD1148 - Immediate$3.13Ver detalhes
CAP ALUMHYB 470UF 20% 35V SMDEEH-ZU1V471UPCAP ALUMHYB 470UF 20% 35V SMD1322 - Immediate$3.13Ver detalhes
CAP ALUMHYB 180UF 20% 50V SMDEEH-ZU1H181UPCAP ALUMHYB 180UF 20% 50V SMD715 - Immediate$3.13Ver detalhes
CAP ALUMHYB 470UF 20% 35V SMDEEH-ZU1V471UVCAP ALUMHYB 470UF 20% 35V SMD331 - Immediate$3.54Ver detalhes
CAP ALUMHYB 180UF 20% 50V SMDEEH-ZU1H181UVCAP ALUMHYB 180UF 20% 50V SMD78 - Immediate$3.54Ver detalhes
CAP ALUMHYB 120UF 20% 63V SMDEEH-ZU1J121UVCAP ALUMHYB 120UF 20% 63V SMD0 - Immediate$3.54Ver detalhes
CAP ALUMHYB 680UF 20% 25V SMDEEH-ZU1E681UVCAP ALUMHYB 680UF 20% 25V SMD26 - Immediate$3.54Ver detalhes
CAP ALUMHYB 270UF 20% 50V SMDEEH-ZU1H271UPCAP ALUMHYB 270UF 20% 50V SMD447 - Immediate$3.91Ver detalhes
CAP ALUMHYB 180UF 20% 63V SMDEEH-ZU1J181UPCAP ALUMHYB 180UF 20% 63V SMD0 - Immediate$3.91Ver detalhes
CAP ALUMHYB 1000UF 20% 25V SMDEEH-ZU1E102UPCAP ALUMHYB 1000UF 20% 25V SMD0 - Immediate$3.91Ver detalhes
CAP ALUMHYB 680UF 20% 35V SMDEEH-ZU1V681UPCAP ALUMHYB 680UF 20% 35V SMD1131 - Immediate$3.91Ver detalhes
CAP ALUMHYB 180UF 20% 63V SMDEEH-ZU1J181UVCAP ALUMHYB 180UF 20% 63V SMD0 - Immediate$4.30Ver detalhes
CAP ALUMHYB 680UF 20% 35V SMDEEH-ZU1V681UVCAP ALUMHYB 680UF 20% 35V SMD0 - Immediate$4.30Ver detalhes
CAP ALUMHYB 270UF 20% 50V SMDEEH-ZU1H271UVCAP ALUMHYB 270UF 20% 50V SMD756 - Immediate$4.30Ver detalhes
CAP ALUMHYB 1000UF 20% 25V SMDEEH-ZU1E102UVCAP ALUMHYB 1000UF 20% 25V SMD0 - Immediate$4.30Ver detalhes
Published: 2023-12-12