EEH-ZK(U) Series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors

Panasonic provides 20% larger capacitance in the same small case sizes

Image of Panasonic's EEH-ZK(U) Series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Panasonic's EEH-ZK(U) series conductive polymer hybrid aluminum SMD electrolytic hybrid capacitors combine the advantages of electrolytic capacitors with those of solid polymer capacitors. This combination makes them reliable and across-the-board solutions in automotive and industrial applications alike. Hybrid technology offers low leakage current and long life in combination with low ESR in smaller case sizes. The EEH-ZK(U) series parts are available in 25 VDC and 35 VDC and are ideal when the application demands high temperature, high current capability, and small case size. AEC-Q200 qualification ensures optimal quality and reliability.

Features and Benefits
  • High capacitance: increase of 20% in same small case sizes
  • High temperature/long life: 4,000 hours at +125°C
  • Minimum 8,000 hours at +115°C and 16,000 hours at +105°C (if all recommended specifications are followed)
  • High-temperature lead-free reflow
  • Low leakage current
  • Vibration variants can withstand shocks of as much as 30 G
  • Standard parts can withstand 10 G maximum
  • Operating temperature range: -55°C to +125°C
  • Rated voltage range: 25 VDC to 35 VDC
  • Vibration-proof product available (including 6.3 mm diameter or greater)
  • RoHS/REACH compliant
  • AEC-Q200 qualified
  • Extremely high endurance ratings
  • AEC-Q200 compliance ensures strict quality control standards are being enforced
Applications
  • DC/DC converters
  • AC/DC converters
  • Under-the-hood applications (+125°C)
  • DC side of both inverter and rectifier circuits

EEH-ZK(U) Series Electrolytic Capacitors

ImagemNúmero de peça do fabricanteDescriçãoTensão - NominalVida útil na temp.Temperatura de operaçãoAvailable QuantityPreçoVer detalhes
CAP ALUM HYBRID 56UF 20% 25V SMDEEH-ZK1E560URCAP ALUM HYBRID 56UF 20% 25V SMD25 V4000h a 125°C-55°C a 125°C948 - Immediate$1.61Ver detalhes
CAP ALUMHYB 100UF 20% 25V SMDEEH-ZK1E101UPCAP ALUMHYB 100UF 20% 25V SMD25 V4000h a 125°C-55°C a 125°C18 - Immediate$1.02Ver detalhes
CAP ALUMHYB 180UF 20% 25V SMDEEH-ZKE181XUPCAP ALUMHYB 180UF 20% 25V SMD25 V4000h a 125°C-55°C a 125°C333 - Immediate$1.14Ver detalhes
CAP ALUMHYB 330UF 20% 25V SMDEEH-ZK1E331UPCAP ALUMHYB 330UF 20% 25V SMD25 V4000h a 125°C-55°C a 125°C809 - Immediate$1.51Ver detalhes
CAP ALUMHYB 560UF 20% 25V SMDEEH-ZK1E561UPCAP ALUMHYB 560UF 20% 25V SMD25 V4000h a 125°C-55°C a 125°C0 - Immediate$1.92Ver detalhes
CAP ALUM HYBRID 39UF 20% 35V SMDEEH-ZK1V390URCAP ALUM HYBRID 39UF 20% 35V SMD35 V4000h a 125°C-55°C a 125°C1045 - Immediate$1.61Ver detalhes
CAP ALUM HYBRID 68UF 20% 35V SMDEEH-ZK1V680UPCAP ALUM HYBRID 68UF 20% 35V SMD35 V4000h a 125°C-55°C a 125°C0 - Immediate$1.02Ver detalhes
CAP ALUMHYB 120UF 20% 35V SMDEEH-ZKV121XUPCAP ALUMHYB 120UF 20% 35V SMD35 V4000h a 125°C-55°C a 125°C929 - Immediate$1.14Ver detalhes
CAP ALUMHYB 220UF 20% 35V SMDEEH-ZK1V221UPCAP ALUMHYB 220UF 20% 35V SMD35 V4000h a 125°C-55°C a 125°C0 - Immediate$1.51Ver detalhes
CAP ALUMHYB 390UF 20% 35V SMDEEH-ZK1V391UPCAP ALUMHYB 390UF 20% 35V SMD35 V4000h a 125°C-55°C a 125°C413 - Immediate$1.92Ver detalhes
Published: 2019-10-24