EEE-FKS (HF) Series (High-Temp Reflow) Aluminum Electrolytic Capacitors
Panasonic’s EEE-FKS (HF) series capacitors have small and ultra-small case sizes with the same performance as larger conventional types
Panasonic’s EEE-FKS halogen-free (HF) series (high-temperature reflow) surface mount aluminum electrolytic capacitors join the EEE-FKS series as environmentally friendly alternatives.
The EEE-FKS (HF) series capacitors are a revolution in size and performance and are also halogen-free. Using advanced foil technology, this series contributes to the downsizing of the PCB design by delivering the same performance of legacy capacitors in one case size smaller of a package.
The EEE-FKS (HF) series capacitors can be designed in with confidence because they are AEC-Q200 compliant for automotive applications as well as other strenuous environments, which ensures optimal quality and reliability.
- Halogen-free
- Operating temperature range: -55°C to +105°C
- Rated capacitance range: 27 µF to 1800 µF
- Endurance: +105°C 2000 hours
- Rated voltage range: 6.3 VDC to 100 VDC
- Pb-free high-temperature reflow
- Environmentally friendly
- Long life, high-performance
- AEC-Q200 compliant
- RoHS and REACH compliant
EEE-FKS (HF) Series (High-Temp Reflow) Aluminum Electrolytic Capacitors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | EEE-FK1V680SL | CAP ALUM 68UF 20% 35V SMD | 3874 - Immediate | $0.66 | Ver detalhes |
![]() | ![]() | EEE-FK1H390SL | CAP ALUM 39UF 20% 50V SMD | 0 - Immediate | $0.66 | Ver detalhes |
![]() | ![]() | EEE-FK1C151SL | CAP ALUM 150UF 20% 16V SMD | 1880 - Immediate | $0.66 | Ver detalhes |