ECW-FG Series Metalized Polypropylene Film Capacitors
Panasonic's film capacitors feature non-inductive, metalized polypropylene for automotive applications
Panasonic's ECW-FG series metalized polypropylene film capacitors are rated for 630 VDC and can operate at +85°C/85% RH at 500 VDC for 1,000 hours. The devices are highly recommended for DC/DC and AC/DC converter circuits in xEV and high-frequency, high-current circuits. The AEC-Q200 compliance of the ECW-FG series ensures that these film capacitors are meeting the ultra-stringent quality standards in the industry.
- High moisture resistance: +85°C, 85% RH, 500 VDC, 1,000 hours
- High thermal shock resistance: -55°C to +85°C, 1,000 cycles
- High temperature load test: +125°C, 450 VDC, 1,000 hours
- Fuse function causes open circuits upon most failures
- AEC-Q200 compliant
- High safety: built-in self-protecting function
- RoHS and REACH compliant
- Designed for extremely long-term outdoor use
- Flame-resistant coating
- Flame-retardant plastic case and non-combustible resin
- xEV charging circuits
- Industrial power supplies
- High-frequency and high-current circuits
- DC/DC and AC/DC converter circuits
- PFC circuits
- UPS/chargers
- Smoothing circuits
ECW-FG Series Film Capacitors
| Imagem | Número de peça do fabricante | Descrição | Tensão nominal - CA | Tensão nominal - CC | Espaçamento de condutores | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ECW-FG2J155QA | CAP FILM 1.5UF 10% 630VDC RADIAL | 141V | 630V | 0,886" (22,50mm) | 250 - Immediate | $1.80 | Ver detalhes |
![]() | ![]() | ECW-FG2J225Q1 | CAP FILM 2.2UF 10% 630VDC RADIAL | 141V | 630V | 0,886" (22,50mm) | 320 - Immediate | $2.16 | Ver detalhes |
![]() | ![]() | ECW-FG2J225QA | CAP FILM 2.2UF 10% 630VDC RADIAL | 141V | 630V | 0,886" (22,50mm) | 390 - Immediate | $2.20 | Ver detalhes |
![]() | ![]() | ECW-FG2J305Q1 | CAP FILM 3UF 10% 630VDC RADIAL | 141V | 630V | 0,886" (22,50mm) | 285 - Immediate | $2.52 | Ver detalhes |
![]() | ![]() | ECW-FG2J225P1 | CAP FILM 2.2UF 5% 630VDC RADIAL | 141V | 630V | 0,886" (22,50mm) | 400 - Immediate | $2.21 | Ver detalhes |
![]() | ![]() | ECW-FG2J225PA | CAP FILM 2.2UF 5% 630VDC RADIAL | 141V | 630V | 0,886" (22,50mm) | 1 - Immediate | $1.87 | Ver detalhes |
![]() | ![]() | ECW-FG2J305QA | CAP FILM 3UF 10% 630VDC RADIAL | 141V | 630V | 0,886" (22,50mm) | 295 - Immediate | $2.57 | Ver detalhes |
![]() | ![]() | ECW-FG2J305P1 | CAP FILM 3UF 5% 630VDC RADIAL | 141V | 630V | 0,886" (22,50mm) | 286 - Immediate | $2.57 | Ver detalhes |
![]() | ![]() | ECW-FG2J305PA | CAP FILM 3UF 5% 630VDC RADIAL | 141V | 630V | 0,886" (22,50mm) | 228 - Immediate | $2.63 | Ver detalhes |
![]() | ![]() | ECW-FG2J105P1 | CAP FILM 1UF 5% 630VDC RADIAL | 141V | 630V | 0,886" (22,50mm) | 322 - Immediate | $1.55 | Ver detalhes |
![]() | ![]() | ECW-FG2J105KA | CAP FILM 1UF 10% 630VDC RADIAL | 141V | 630V | 1,083" (27,50mm) | 0 - Immediate | $0.66 | Ver detalhes |
![]() | ![]() | ECW-FG2J105Q1 | CAP FILM 1UF 10% 630VDC RADIAL | 141V | 630V | 0,886" (22,50mm) | 19 - Immediate | $1.51 | Ver detalhes |
![]() | ![]() | ECW-FG2J105PA | CAP FILM 1UF 5% 630VDC RADIAL | 141V | 630V | 0,886" (22,50mm) | 859 - Immediate | $1.58 | Ver detalhes |
![]() | ![]() | ECW-FG2J105J | CAP FILM 1UF 5% 630VDC RADIAL | 141V | 630V | 1,083" (27,50mm) | 310 - Immediate | $1.62 | Ver detalhes |
![]() | ![]() | ECW-FG2J105QA | CAP FILM 1UF 10% 630VDC RADIAL | 141V | 630V | 0,886" (22,50mm) | 486 - Immediate | $1.55 | Ver detalhes |
![]() | ![]() | ECW-FG2J105K | CAP FILM 1UF 10% 630VDC RADIAL | 141V | 630V | 1,083" (27,50mm) | 664 - Immediate | $1.58 | Ver detalhes |
![]() | ![]() | ECW-FG2J105JA | CAP FILM 1UF 5% 630VDC RADIAL | 141V | 630V | 1,083" (27,50mm) | 678 - Immediate | $1.66 | Ver detalhes |
![]() | ![]() | ECW-FG2J155Q1 | CAP FILM 1.5UF 10% 630VDC RADIAL | 141V | 630V | 0,886" (22,50mm) | 0 - Immediate | $1.77 | Ver detalhes |
![]() | ![]() | ECW-FG2J155K | CAP FILM 1.5UF 10% 630VDC RADIAL | 141V | 630V | 1,083" (27,50mm) | 499 - Immediate | $1.84 | Ver detalhes |
![]() | ![]() | ECW-FG2J155KA | CAP FILM 1.5UF 10% 630VDC RADIAL | 141V | 630V | 1,083" (27,50mm) | 499 - Immediate | $1.43 | Ver detalhes |