ECW-FE Series Metalized Polypropylene Film Capacitors

Panasonic’s film capacitors feature non-inductive, metalized polypropylene film with flame-retardant plastic case

Image of Panasonic's ECW-F(E) Series Boxed Polypropylene Film CapacitorsPanasonic's ECW-FE series metalized polypropylene film capacitors are rated for 450 VDC and 630 VDC and can operate up to +105°C. The devices are highly recommended for power supplies, power factor correction, and high-frequency applications. The outer box construction of the ECW-FE series gives it the capability of withstanding vibrations better than a standard dipped-type film capacitor.

Features
  • Available in 450 VDC and 630 VDC
  • 10.0 mm, 15.0 mm, 22.5 mm, and 27.5 mm lead space options
  • Operating temperature up to +105°C
  • Boxed outer construction that withstands vibration better than dipped types
  • Integrated fuse function that causes open circuits upon most failures
  • RoHS and REACH compliant
  • Flame-resistant coating
  • Flame-retardant plastic case and non-combustible resin
Applications
  • Industrial power supplies
  • Power factor correction circuits
  • High-frequency and high-current circuits
  • DC/DC and AC/DC converter circuits

ECW-FE Series Metallized Polypropylene Film Capacitors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP FILM 1UF 5% 450VDC RADIALECW-FE2W105JCAP FILM 1UF 5% 450VDC RADIAL0 - Immediate$0.83Ver detalhes
CAP FILM 2.2UF 10% 450VDC RADIALECW-FE2W225KCAP FILM 2.2UF 10% 450VDC RADIAL0 - Immediate$1.16Ver detalhes
CAP FILM 0.33UF 10% 450VDC RADECW-FE2W334KCAP FILM 0.33UF 10% 450VDC RAD4344 - Immediate$0.69Ver detalhes
CAP FILM 0.22UF 5% 450VDC RADIALECW-FE2W224JCAP FILM 0.22UF 5% 450VDC RADIAL2624 - Immediate$0.67Ver detalhes
CAP FILM 0.47UF 10% 450VDC RADECW-FE2W474KCAP FILM 0.47UF 10% 450VDC RAD0 - Immediate$0.71Ver detalhes
CAP FILM 0.22UF 10% 630VDC RADECW-FE2J224KCAP FILM 0.22UF 10% 630VDC RAD118 - Immediate$0.72Ver detalhes
CAP FILM 0.47UF 5% 450VDC RADIALECW-FE2W474JCAP FILM 0.47UF 5% 450VDC RADIAL1795 - Immediate$0.72Ver detalhes
CAP FILM 0.22UF 5% 630VDC RADIALECW-FE2J224JCAP FILM 0.22UF 5% 630VDC RADIAL814 - Immediate$0.74Ver detalhes
CAP FILM 2.2UF 5% 630VDC RADIALECW-FE2J225JCAP FILM 2.2UF 5% 630VDC RADIAL32 - Immediate$1.88Ver detalhes
CAP FILM 2.2UF 10% 630VDC RADIALECW-FE2J225KCAP FILM 2.2UF 10% 630VDC RADIAL4219 - Immediate$1.82Ver detalhes
CAP FILM 0.15UF 10% 450VDC RADECW-FE2W154KCAP FILM 0.15UF 10% 450VDC RAD0 - Immediate$0.62Ver detalhes
CAP FILM 0.15UF 5% 450VDC RADIALECW-FE2W154JCAP FILM 0.15UF 5% 450VDC RADIAL0 - Immediate$0.64Ver detalhes
CAP FILM 0.33UF 5% 450VDC RADIALECW-FE2W334JCAP FILM 0.33UF 5% 450VDC RADIAL1514 - Immediate$0.72Ver detalhes
CAP FILM 0.68UF 10% 450VDC RADECW-FE2W684KCAP FILM 0.68UF 10% 450VDC RAD435 - Immediate$0.78Ver detalhes
CAP FILM 0.1UF 5% 630VDC RADIALECW-FE2J104PDCAP FILM 0.1UF 5% 630VDC RADIAL1289 - Immediate$0.74Ver detalhes
CAP FILM 0.1UF 10% 630VDC RADIALECW-FE2J104QDCAP FILM 0.1UF 10% 630VDC RADIAL1340 - Immediate$0.72Ver detalhes
CAP FILM 0.15UF 5% 630VDC RADECW-FE2J154PDCAP FILM 0.15UF 5% 630VDC RAD0 - Immediate$0.77Ver detalhes
CAP FILM 0.15UF 10% 630VDC RADECW-FE2J154QDCAP FILM 0.15UF 10% 630VDC RAD100 - Immediate$0.63Ver detalhes
CAP FILM 0.22UF 10% 630VDC RADECW-FE2J224QDCAP FILM 0.22UF 10% 630VDC RAD1425 - Immediate$0.75Ver detalhes
CAP FILM 4.7UF 5% 450VDC RADIALECW-FE2W475JCAP FILM 4.7UF 5% 450VDC RADIAL306 - Immediate$1.60Ver detalhes
Updated: 2019-12-11
Published: 2016-06-15