ECQ-UA Series Metalized Polypropylene Film Capacitors (Automotive-Type)
Panasonic's film capacitors are AEC-Q200 compliant, Class X2-rated, and are ideal for automotive applications
Panasonic's ECQ-UA series automotive-type, metalized polypropylene film capacitors are AEC-Q200 qualified and Class X2-rated. The devices benefit from Panasonic's original in-house patterned metallization process with fuse mechanism function. This unique technology delivers stable capacitance levels over the product lifetime and higher reliability of the application.
The ECQ-UA series film capacitors feature an operating temperature range of -40°C to +110°C, a rated voltage of 275 VAC extendable to 310 VAC for short periods, and a nominal capacitance range of 0.1 µF to 4.7 µF. A flame-retardant plastic case and non-combustible resin are utilized leading to accreditation in accordance with UL/CSA and European safety regulation for Class X2. These devices are fully RoHS and REACH compliant.
The capacitors offer high humidity resistance (THB test: +85°C, 85%, 240 VAC, 1,000 hours) and high thermal shock resistance (-40°C to +85°C, 1,000 cycles). Functioning as interference suppression capacitors, the ECQ-UA series is ideal for a broad spectrum of applications including input/output filtering for charging stations or the input side of on-board chargers, industrial power supplies, the range of EV/PHEV applications, and renewable energy infrastructure.
The AEC-Q200 compliance of the ECQ-UA series ensures that these film capacitors are meeting the ultra-stringent quality standards in the industry.
- AEC-Q200 compliant
- High moisture resistance: +85°C, 85% RH, 240 VAC, 1,000 hours
- High thermal shock resistance: -40°C to +85°C, 1,000 cycles
- Operating temperature range: -40°C to +110°C
- Flame retardant plastic case and non-combustible resin
- Fuse function
- High safety: built-in self-protecting function
- RoHS and REACH compliant
- Designed for extremely long-term outdoor use
- Fuse function causes open circuits upon most failures
- Flame-resistant cooling
- xEV charging circuits
- Industrial power supplies
- UPS/chargers
- Automotive: interference suppressors
ECQ-UA Series Film Capacitors
| Imagem | Número de peça do fabricante | Descrição | Tensão nominal - CA | Tensão nominal - CC | Espaçamento de condutores | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ECQ-UAAF104S1 | CAP FILM 0.1UF 20% 275VAC RAD | 275V | - | 0,591" (15,00mm) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | ECQ-UAAF104T1 | CAP FILM 0.1UF 10% 275VAC RAD | 275V | - | 0,591" (15,00mm) | 77 - Immediate | $0.72 | Ver detalhes |
![]() | ![]() | ECQ-UAAF104SA | CAP FILM 0.1UF 20% 275VAC RAD | 275V | - | 0,591" (15,00mm) | 243 - Immediate | $0.72 | Ver detalhes |
![]() | ![]() | ECQ-UAAF154S1 | CAP FILM 0.15UF 20% 275VAC RAD | 275V | - | 0,591" (15,00mm) | 1850 - Immediate | $0.78 | Ver detalhes |
![]() | ![]() | ECQ-UAAF104TA | CAP FILM 0.1UF 10% 275VAC RAD | 275V | - | 0,591" (15,00mm) | 3059 - Immediate | $0.73 | Ver detalhes |
![]() | ![]() | ECQ-UAAF154T1 | CAP FILM 0.15UF 10% 275VAC RAD | 275V | - | 0,591" (15,00mm) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | ECQ-UAAF154SA | CAP FILM 0.15UF 20% 275VAC RAD | 275V | - | 0,591" (15,00mm) | 112 - Immediate | $0.79 | Ver detalhes |
![]() | ![]() | ECQ-UAAF224S1 | CAP FILM 0.22UF 20% 275VAC RAD | 275V | - | 0,591" (15,00mm) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | ECQ-UAAF224TA | CAP FILM 0.22UF 10% 275VAC RAD | 275V | - | 0,591" (15,00mm) | 675 - Immediate | $0.88 | Ver detalhes |
![]() | ![]() | ECQ-UAAF224T1 | CAP FILM 0.22UF 10% 275VAC RAD | 275V | - | 0,591" (15,00mm) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | ECQ-UAAF334S1 | CAP FILM 0.33UF 20% 275VAC RAD | 275V | - | 0,591" (15,00mm) | 691 - Immediate | $1.00 | Ver detalhes |
![]() | ![]() | ECQ-UAAF154TA | CAP FILM 0.15UF 10% 275VAC RAD | 275V | - | 0,591" (15,00mm) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | ECQ-UAAF334T1 | CAP FILM 0.33UF 10% 275VAC RAD | 275V | - | 0,591" (15,00mm) | 2854 - Immediate | $1.02 | Ver detalhes |
![]() | ![]() | ECQ-UAAF334SA | CAP FILM 0.33UF 20% 275VAC RAD | 275V | - | 0,591" (15,00mm) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | ECQ-UAAF224SA | CAP FILM 0.22UF 20% 275VAC RAD | 275V | - | 0,591" (15,00mm) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | ECQ-UAAF334TA | CAP FILM 0.33UF 10% 275VAC RAD | 275V | - | 0,591" (15,00mm) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | ECQ-UAAF474S1 | CAP FILM 0.47UF 20% 275VAC RAD | 275V | - | 0,886" (22,50mm) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | ECQ-UAAF474SA | CAP FILM 0.47UF 20% 275VAC RAD | 275V | - | 0,886" (22,50mm) | 2201 - Immediate | $1.04 | Ver detalhes |
![]() | ![]() | ECQ-UAAF474T1 | CAP FILM 0.47UF 10% 275VAC RAD | 275V | - | 0,886" (22,50mm) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | ECQ-UAAF474TA | CAP FILM 0.47UF 10% 275VAC RAD | 275V | - | 0,886" (22,50mm) | 0 - Immediate | See Page for Pricing | Ver detalhes |