FP0H Programmable Controller

Panasonic's programmable controllers offer high speed and built-in dual Ethernet ports

Image of Panasonic FP0H Programmable Controller Panasonic's FP0H series of programmable controllers significantly improves basic performance in an ultra-compact body. With speeds up to eight times faster than conventional models and higher capacity up to 64 K steps, the FP0H will reduce production costs. Connection is made easy with Ethernet/IP, Modbus TCP, or MC protocol, allowing communication with all kinds of robots and other PLCs. Units accept expansion I/O units, communication cassettes, and positioning units.

These features make the FP0H the perfect device for distributed controls. Serial wiring eliminates a central hub, reduces the load on a control unit, and allows recovery of only failed devices, reducing man-hours. Additionally, system modifications are available per device.

Features
  • Built-in dual Ethernet ports
  • 4-axis pulse outputs
  • SD slot allows project copy function
  • NPN and PNP output types
  • Cassettes allow RS232C and/or RS-485 communication
  • Expansion I/O available
  • FPWIN Pro7S software

FP0H Programmable Controllers

ImagemNúmero de peça do fabricanteDescriçãoTamanho da memóriaTipo de montagemAvailable QuantityPreçoVer detalhes
FP0H CPU 24 VDC,16/16, 64K,SD ,AFP0HC32ETFP0H CPU 24 VDC,16/16, 64K,SD ,64K palavras-0 - Immediate$829.00Ver detalhes
FP0H CPU 24 VDC, I/O 16/16, 64KAFP0HC32TFP0H CPU 24 VDC, I/O 16/16, 64K32K palavras-0 - Immediate$725.00Ver detalhes
FP0H CPU 24 VDC, I/O 16/16, 64KAFP0HC32PFP0H CPU 24 VDC, I/O 16/16, 64K32K palavras-28 - Immediate$725.00Ver detalhes
FP0H CPU 24 VDC,16/16, 64K,SD ,AFP0HC32EPFP0H CPU 24 VDC,16/16, 64K,SD ,64K palavras-0 - Immediate$829.00Ver detalhes

Expansion Options

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
I/O MODULE 32 DIGITAL 32SS 5-24VAFP0HXY64D2TI/O MODULE 32 DIGITAL 32SS 5-24V24 - Immediate$526.00Ver detalhes
MOTION CTRL MOD 1 SOLID STATEAFP0HPG01TMOTION CTRL MOD 1 SOLID STATE5 - Immediate$550.00Ver detalhes
MOTION CTRL MOD 1 SOLID STATEAFP0HPG01LMOTION CTRL MOD 1 SOLID STATE1 - Immediate$608.00Ver detalhes
MOTION CTRL MOD 2 SOLID STATEAFP0HPG02TMOTION CTRL MOD 2 SOLID STATE8 - Immediate$898.00Ver detalhes
MOTION CTRL MOD 2 SOLID STATEAFP0HPG02LMOTION CTRL MOD 2 SOLID STATE1 - Immediate$1,017.00Ver detalhes
I/O MODULE 32 DIGITAL 32SS 5-24VAFP0HXY64D2PI/O MODULE 32 DIGITAL 32SS 5-24V1 - Immediate$526.00Ver detalhes

Communication Cassettes

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
OPT COMM FP0H MODBUS/RS-232CAFP0HCCS2OPT COMM FP0H MODBUS/RS-232C0 - Immediate$82.00Ver detalhes
OPT COMM FP0H SERIES RS-485AFP0HCCM1OPT COMM FP0H SERIES RS-4852 - Immediate$118.00Ver detalhes
OPT COMM FP0H SERIESAFP0HCCS1M1OPT COMM FP0H SERIES5 - Immediate$246.00Ver detalhes
OPT COMM FP0H MODBUS/RS-232CAFP0HCCS1OPT COMM FP0H MODBUS/RS-232C0 - Immediate$59.00Ver detalhes

Software

ImagemNúmero de peça do fabricanteDescriçãoPara uso com/produtos relacionadosEspecificaçõesAvailable QuantityPreçoVer detalhes
CONTROL FPWIN PRO 7FPWINPRO7SCONTROL FPWIN PRO 7Série FPSoftware de programação0 - Immediate$796.00Ver detalhes
Published: 2019-02-21