DP-0 Digital Pressure Sensor
Panasonic's redesigned digital pressure sensor is smaller and lighter with an easy to read LCD
Panasonic's DP-0 pressure sensor series has been redesigned to improve usability. The unit’s body is now black to make the LCD easier to see. The body has a nearly 41% depth savings compared to the DP-100 series. This will ease installation into more narrow spaces. With the new design, there is also a weight savings of 38% when compared to the previous series. This savings means minimal load when the unit is mounted on a moving part, such as a robotic arm. Finally, these units are simple and easy to operate.
- DP-001 low pressure type range: 14.5 PSI to +14.5 PSI (-100 kPa to +100 kPa)
- DP-002 high pressure type range: 0 PSI to +145 PSI (0 MPa to +1.00 MPa)
- Red or white selectable display color
- Firm clicking feel on operational buttons
- M5 pressure port
- PNP or NPN output with NO/NC selectable operation
DP-0 Digital Pressure Sensor
| Imagem | Número de peça do fabricante | Descrição | Tipo de saída | Pressão de operação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DP-001-P | SENSOR DIGITAL PRESSURE LO PNP | PNP - Coletor aberto | ±14,5PSI (±100kPa) | 21 - Immediate | $67.40 | Ver detalhes |
![]() | ![]() | DP-001 | SENSOR DIGITAL PRESSURE LO NPN | NPN - coletor aberto | ±14,5PSI (±100kPa) | 0 - Immediate | $67.40 | Ver detalhes |
![]() | ![]() | DP-002 | SENSOR DIGITAL PRESSURE NPN HIGH | NPN - coletor aberto | 145,04PSI (1000kPa) | 0 - Immediate 2 - Marketplace | $67.40 | Ver detalhes |
![]() | ![]() | DP-001J | SENSOR DIGITAL PRESSURE LO NPN | NPN - coletor aberto | ±14,5PSI (±100kPa) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | DP-002-J | SENSOR DIGITAL PRESSURE NPN | NPN - coletor aberto | 145,04PSI (1000kPa) | 0 - Immediate | $65.90 | Ver detalhes |
![]() | ![]() | DP-001PJ | SENSOR DIGITAL PRESSURE PNP LO | PNP - Coletor aberto | ±14,5PSI (±100kPa) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | DP-002-P-J | SENSOR DIGITAL PRESSURE PNP | PNP - Coletor aberto | 145,04PSI (1000kPa) | 1 - Immediate | $65.90 | Ver detalhes |
![]() | ![]() | DP-002-P | SENSOR DIGITAL PRESSURE PNP HIGH | PNP - Coletor aberto | 145,04PSI (1000kPa) | 0 - Immediate | $67.40 | Ver detalhes |
DP-0 Accessories
| Imagem | Número de peça do fabricante | Descrição | Para uso com/produtos relacionados | Available Quantity | Preço | Ver detalhes | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CN-14A-C1 | CONNECTOR ATTACHED CABLE 1M | PM64 | 914 - Immediate | $5.60 | Ver detalhes | |
![]() | ![]() | CN-14A-C2 | CONNECTOR ATTACHED CABLE 2M | PM64 | 234 - Immediate | $7.60 | Ver detalhes | |
![]() | ![]() | CN-14A-C3 | CONNECTOR ATTACHED CABLE 3M | PM64 | 288 - Immediate | $8.90 | Ver detalhes | |
![]() | ![]() | CN-14A | CONN SET OF 10HSNG & 40CONTACTS | PM64 | 218 - Immediate | $16.20 | Ver detalhes | |
![]() | ![]() | CN-14A-R-C1 | CONNECTOR ATTACHED FLEX CABLE 1M | PM64 | 147 - Immediate | $10.80 | Ver detalhes | |
![]() | ![]() | CN-14A-C5 | CONNECTOR ATTACHED CABLE 5M | PM64 | 210 - Immediate | $10.80 | Ver detalhes | |
![]() | ![]() | CN-14A-R-C3 | CONN ATTACHED FLEXIBLE CABLE 3M | PM64 | 226 - Immediate | $18.40 | Ver detalhes | |
![]() | ![]() | CN-14A-R-C2 | CONN ATTACHED FLEXIBLE CABLE 2M | PM64 | 26 - Immediate | $15.20 | Ver detalhes | |
![]() | ![]() | CN-14A-R-C5 | CONN ATTACHED FLEXIBLE CABLE 5M | PM64 | 13 - Immediate | $23.80 | Ver detalhes | |
![]() | ![]() | MS-DP1-8 | PNL MNT BRACKET NYLON FOR DP-0 S | DP-0 | 0 - Immediate | $6.50 | Ver detalhes | |
![]() | ![]() | MS-DP1-1 | FOR DP-100 SENSOR MOUNT BRACKET | DP-100 | 227 - Immediate | $3.70 | Ver detalhes | |
![]() | ![]() | MS-DP1-5 | SENSOR MOUNT BRACKET | DP-100 | 19 - Immediate | $6.50 | Ver detalhes | |
![]() | ![]() | MS-DP1-3 | FOR DP-100 FRONT PROTECT COVER | DP-100 | 390 - Immediate | $3.40 | Ver detalhes |