V Series Optical Connectors
Panasonic V series optical connectors offer high-speed and wide data optical transmission at a 20 Mbps to 8 Gbps transmission rate
Panasonic bidirectional 1-channel Type V series active optical connector can reverse the dual-core optical fiber transfer in each direction simultaneously which makes it ideal for applications where mutual high-speed transfer is needed between connected PC boards up to 8 Gbps.
The 2-channel unidirectional active optical connectors can use the same dual-core optical fiber in one direction which makes them ideal for high-capacity transfer applications transmitting a maximum speed of 8 Gbps for each channel or 16 Gbps altogether.
The compact design of these connectors can easily be integrated into products where space is at a premium. The V series has a vertical insertion form factor and exhibits impressive noise reduction and electrical isolation.
- High-speed and wide data rate optical transmission
- Noise immunity and electrical isolation allows use in noisy environments and protects users and devices
- Plug is embedded with electrical and optical conversion function
- Small, integrated cable and plug enables high-density mounting and easy assembly
- Built-in laser diode and photodiode
- Easy integration in compact devices
- RoHS and REACH compliant
- Test and measurement: measuring equipment, processing instruments
- Medical equipment: MRIs, endoscopes
- Printing and imaging: large format printing
- Industrial automation: industrial robots
V Series Optical Connectors
| Imagem | Número de peça do fabricante | Descrição | Comprimento do cabo - Não-exposto | Recursos | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AYG4V15085M1 | CABLE OPT CONN PLG-WIRE 1WR 0.5M | 1,64´ (0,50m) 19,69" | - | 8 - Immediate | $165.68 | Ver detalhes |
![]() | ![]() | AYG5V15085M1 | CABLE OPT CONN PLG-WIRE 2WR 0.5M | 1,64´ (0,50m) 19,69" | - | 22 - Immediate | $165.68 | Ver detalhes |
![]() | ![]() | AYG4V10585M1 | CABLE OPT CONN PLG-WIR 1WR 1.97" | 0,16' (0,05m) 1,97" | - | 0 - Immediate | $138.33 | Ver detalhes |
![]() | ![]() | AYG5V1A085M1 | CABLE OPT CONN PLG-WIRE 2WIRE 1M | 3,28' (1,00m) 39,4" | - | 0 - Immediate | $146.94 | Ver detalhes |
![]() | ![]() | AYG4V10585M3 | CABLE OPT CONN PLG-WIR 1WR 1.97" | 0,16' (0,05m) 1,97" | - | 0 - Immediate | $122.75 | Ver detalhes |
![]() | ![]() | AYG4V15085M3 | CABLE OPT CONN PLG-WIRE 1WR 0.5M | 1,64´ (0,50m) 19,69" | - | 0 - Immediate | $130.79 | Ver detalhes |
![]() | ![]() | AYG4V1A085M1 | CABLE OPT CONN PLG-WIRE 1WIRE 1M | 3,28' (1,00m) 39,4" | - | 0 - Immediate | $146.94 | Ver detalhes |
![]() | ![]() | AYG4V1A085M3 | CABLE OPT CONN PLG-WIRE 1WIRE 1M | 3,28' (1,00m) 39,4" | - | 0 - Immediate | $134.01 | Ver detalhes |
![]() | ![]() | AYG5V15085M3 | CABLE OPT CONN PLG-WIRE 2WR 0.5M | 1,64´ (0,50m) 19,69" | - | 0 - Immediate | $148.59 | Ver detalhes |
![]() | ![]() | AYG5V10585M3 | CABLE OPT CONN PLG-WIR 2WR 1.97" | 0,16' (0,05m) 1,97" | - | 0 - Immediate | $122.75 | Ver detalhes |
![]() | ![]() | AYG5V10585M1 | CABLE OPT CONN PLG-WIR 2WR 1.97" | 0,16' (0,05m) 1,97" | - | 0 - Immediate | $138.33 | Ver detalhes |
![]() | ![]() | AYG5V1A085M3 | CABLE OPT CONN PLG-WIRE 2WIRE 1M | 3,28' (1,00m) 39,4" | - | 0 - Immediate | $134.01 | Ver detalhes |
Connector Receptacles
| Imagem | Número de peça do fabricante | Descrição | Tipo de montagem | Recursos | Acabamento do contato | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AXK6S20447M3 | CONN RCPT 20POS SMD GOLD | Montagem em superfície | - | Ouro | 416 - Immediate | $5.57 | Ver detalhes |