S35 Series Narrow-Pitch Connectors

Panasonic's S35 series narrow-pitch tough contact connectors with a mated height 0.6 mm

Image of Panasonic's S35 Series Narrow Pitch ConnectorsPanasonic introduces the S35 series narrow-pitch connectors. Featuring a tough contact structure, these connectors boast a mated height of just 0.6 mm x 1.7 mm. This is a 54% reduction in size over previous models and makes the S35 series perfect for use in miniature mobile devices such as wearable electronics. A better insert guide width of 0.25 mm helps hold the socket and header tightly together for better contact reliability.

Features
  • Slim and low profile
  • Better insert guide
  • Tough contact construction
  • RoHS- and REACH-compliant
Benefits
  • Can fit into smaller spaces with high-density mounting
  • Socket / header held tightly
  • High-reliability contact structure
Applications
  • Fitness trackers
  • Smart watches
  • Cellphones / tablet PCs
Industries
  • Mobile electronics
  • Wearable devices 

Panasonic Connectors Line Card Catalog

S35 Series Narrow-Pitch Connectors

ImagemNúmero de peça do fabricanteDescriçãoPassoNúmero de fileirasAvailable QuantityPreço
CONN HDR 10POS SMD GOLDAXG210144ACONN HDR 10POS SMD GOLD0,014" (0,35mm)23434 - Immediate$0.81Ver detalhes
CONN SOCKET 10POS SMD GOLDAXG110144ACONN SOCKET 10POS SMD GOLD0,014" (0,35mm)21922 - Immediate$0.81Ver detalhes
CONN HDR 12POS SMD GOLDAXG212144ACONN HDR 12POS SMD GOLD0,014" (0,35mm)21900 - Immediate$0.86Ver detalhes
CONN SOCKET 6POS SMD GOLDAXG106144ACONN SOCKET 6POS SMD GOLD0,014" (0,35mm)2277 - Immediate$1.06Ver detalhes
CONN HDR 24POS SMD GOLDAXG224224ACONN HDR 24POS SMD GOLD0,014" (0,35mm)2221 - Immediate$1.36Ver detalhes
CONN HDR 30POS SMD GOLDAXG230144ACONN HDR 30POS SMD GOLD0,014" (0,35mm)29795 - Immediate$1.39Ver detalhes
CONN HDR 44POS SMD GOLDAXG244144ACONN HDR 44POS SMD GOLD0,014" (0,35mm)2460 - Immediate$1.62Ver detalhes
CONN SOCKET 44POS SMD GOLDAXG144144ACONN SOCKET 44POS SMD GOLD0,014" (0,35mm)2135 - Immediate$1.65Ver detalhes
CONN HDR 50POS SMD GOLDAXG250144ACONN HDR 50POS SMD GOLD0,014" (0,35mm)2787 - Immediate$1.67Ver detalhes
CONN HDR 60POS SMD GOLDAXG260144ACONN HDR 60POS SMD GOLD0,014" (0,35mm)2495 - Immediate$2.08Ver detalhes
Published: 2015-08-13