PhotoMOS® High-Sensitivity Four-Pin SOP Relays
Panasonic's relays offer a reduced recommended LED forward current of only 2 mA
Panasonic’s PhotoMOS® HS SOP 1 Form A relays come equipped in a miniature SOP four-pin package for high-density mounting. These relays need less than half of the LED forward current as other traditional PhotoMOS. This contributes to energy savings and a longer operating life.
PhotoMOS HS SOP 1 Form A relays have load voltages rated at 60 V, 350 V, and 400 V, making them suitable for applications such as test and measurement, security/disaster prevention, and industrial equipment.
- Guaranteed performance at high temperatures: up to +125°C
- Small SOP-4 package
- High sensitivity, low current consumption
- High-capacity continuous load current: up to 2.0 A
- High I/O isolation voltage: up to 3,750 VRMS
- Surveillance cameras
- Burglar alarms
- Fire alarms
- Heat/smoke detectors
- Meters
- Telecommunications equipment
PhotoMOS High-Sensitivity Four-Pin SOP Relays
| Imagem | Número de peça do fabricante | Descrição | Tipo de saída | Tensão - Entrada | Tensão - Carga | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AQY232SZ | SSR RELAY SPST-NO 500MA 0-60V | CA, CC | 1,25VCC | 0 V ~ 60 V | 1156 - Immediate | $3.45 | Ver detalhes |
![]() | ![]() | AQY232SX | SSR RELAY SPST-NO 500MA 0-60V | CA, CC | 1,25VCC | 0 V ~ 60 V | 1011 - Immediate | $4.05 | Ver detalhes |
![]() | ![]() | AQY230SX | SSR RELAY SPST-NO 120MA 0-350V | CA, CC | 1,25VCC | 0 V ~ 350 V | 661 - Immediate | $4.92 | Ver detalhes |
![]() | ![]() | AQY232G3HSX | PHOTOMOS 60V 2A | CC | 1,6VCC | 0 V ~ 60 V | 0 - Immediate | $9.31 | Ver detalhes |
![]() | ![]() | AQY232G3HS | PHOTOMOS 60V 2A | CC | 1,6VCC | 0 V ~ 60 V | 76 - Immediate | $9.31 | Ver detalhes |
![]() | ![]() | AQY230S | SSR RELAY SPST-NO 120MA 0-350V | CA, CC | 1,25VCC | 0 V ~ 350 V | 936 - Immediate | $7.12 | Ver detalhes |
![]() | ![]() | AQY232S | SSR RELAY SPST-NO 500MA 0-60V | CA, CC | 1,25VCC | 0 V ~ 60 V | 1033 - Immediate | $5.49 | Ver detalhes |
![]() | ![]() | AQY230SZ | SSR RELAY SPST-NO 120MA 0-350V | CA, CC | 1,25VCC | 0 V ~ 350 V | 0 - Immediate | $3.44 | Ver detalhes |
![]() | ![]() | AQY234SX | SSR RELAY SPST-NO 100MA 0-400V | CA, CC | 1,25VCC | 0 V ~ 400 V | 0 - Immediate | $4.44 | Ver detalhes |
![]() | ![]() | AQY234SZ | SSR RELAY SPST-NO 100MA 0-400V | CA, CC | 1,25VCC | 0 V ~ 400 V | 0 - Immediate | $4.44 | Ver detalhes |
![]() | ![]() | AQY234S | SSR RELAY SPST-NO 100MA 0-400V | CA, CC | 1,25VCC | 0 V ~ 400 V | 0 - Immediate | $5.71 | Ver detalhes |