HE-S Series High Capacity Long-Life Relays
Panasonic’s HE-S series is offered in 2 Form A and 2 Form A x 1 Form B for many industrial-rated loads
Panasonic’s HE-S series relays offer a high switching capacity of 35 A at 277 VAC with a long-life rating of 500,000 ops. The HE-S series is offered in 2 Form A and 2 Form A x 1 Form B for many industrial-type applications and contribute to energy savings because of possible reduced coil holding power of only 170 mW. These relays have a contact gap of 3.2 mm (0.126 inch). European photovoltaic standard, VDE0126 compliant with EN61810-1, 2.5 kV surge breakdown voltage between contacts. Mirror contact mechanisms compliant with EN60947-4-1.
- Photovoltaic power generation systems (solar inverter)
- Uninterruptible power supplies (UPS)
- Inverters
- Office air conditioners
- Industrial equipment
HE-S Series High Capacity Long-Life Relays
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | AHES3190 | RELAY GEN PURPOSE DPST 35A 6V | 80 - Immediate | $19.05 | Ver detalhes |
![]() | ![]() | AHES3191 | RELAY GEN PURPOSE DPST 35A 12V | 0 - Immediate | $19.14 | Ver detalhes |
![]() | ![]() | AHES3192 | RELAY GEN PURPOSE DPST 35A 24V | 247 - Immediate | $19.14 | Ver detalhes |
![]() | ![]() | AHES3193 | RELAY GEN PURPOSE DPST 35A 48V | 34 - Immediate | $19.14 | Ver detalhes |
![]() | ![]() | AHES3195 | RELAY GEN PURPOSE DPST 35A 9V | 49 - Immediate | $19.14 | Ver detalhes |
![]() | ![]() | AHES4190 | RELAY GEN PURPOSE 3PST 35A 6V | 0 - Immediate | $20.61 | Ver detalhes |
![]() | ![]() | AHES4191 | RELAY GEN PURPOSE 3PST 35A 12V | 1338 - Immediate | $20.61 | Ver detalhes |
![]() | ![]() | AHES4192 | RELAY GEN PURPOSE 3PST 35A 24V | 5449 - Immediate | $18.66 | Ver detalhes |
![]() | ![]() | AHES4193 | RELAY GEN PURPOSE 3PST 35A 48V | 25 - Immediate | $20.61 | Ver detalhes |
![]() | ![]() | AHES4195 | RELAY GEN PURPOSE 3PST 35A 9V | 0 - Immediate | $17.30 | Ver detalhes |
![]() | ![]() | AHES3290 | RELAY GEN PURPOSE DPST 35A 6V | 8 - Immediate | $21.70 | Ver detalhes |
![]() | ![]() | AHES3291 | RELAY GEN PURPOSE DPST 35A 12V | 4517 - Immediate | $21.91 | Ver detalhes |
![]() | ![]() | AHES3292 | RELAY GEN PURPOSE DPST 35A 24V | 74 - Immediate | $22.11 | Ver detalhes |
![]() | ![]() | AHES3293 | RELAY GEN PURPOSE DPST 35A 48V | 20 - Immediate | $22.11 | Ver detalhes |
![]() | ![]() | AHES3295 | RELAY GEN PURPOSE DPST 35A 9V | 0 - Immediate | $18.53 | Ver detalhes |
![]() | ![]() | AHES4291 | RELAY GEN PURPOSE 3PST 35A 12V | 230 - Immediate 1625 - Factory Stock | $23.21 | Ver detalhes |
![]() | ![]() | AHES4292 | RELAY GEN PURPOSE 3PST 35A 24V | 325 - Immediate | $23.08 | Ver detalhes |
![]() | ![]() | AHES4293 | RELAY GEN PURPOSE 3PST 35A 48V | 0 - Immediate | $23.21 | Ver detalhes |
![]() | ![]() | AHES4290 | RELAY GEN PURPOSE 3PST 35A 6V | 32 - Immediate | $23.21 | Ver detalhes |
![]() | ![]() | AHES4295 | RELAY GEN PURPOSE 3PST 35A 9V | 0 - Immediate | $19.43 | Ver detalhes |