EV-B Series Automotive Relay (DC Contactor)

Panasonic EV-B series automotive relays are lightweight and can maintain endurance under elevated temperatures

Image of Panasonics EV-B Series Automotive Relay (DC Contactor)The Panasonic EV-B contactor series offers a unique advantage with both vertical and horizontal mounting options, solving PCB height restriction challenges. This DC contactor can deliver exceptional performance with a high cut-off capacity of 2000 A, 500 VDC without contact polarity.

The EV-B series demonstrates resilience in demanding conditions with a switching life that is superior to the EV-A generation of relay while maintaining the same package size dimensions. The ambient temperature rating of +60°C at 15% duty ensures reliable operation in harsh environments. Combined with its compact weight, the EV-B series is a durable and efficient choice for next-generation designs.

Features and Benefits

  • Vertical and horizontal mounting options for a flexible PCB design
  • 2000 A, 500 VDC cut-off delivers reliable high-current protection
  • High cut-off capacity of 2,000 A at 500 VDC without polarity (1 operation)
  • Lightweight 360 gram design reduces system weight, improves efficiency
Industries
  • Electric vehicles
  • Industrial power systems
  • Renewable energy and storage
  • Agriculture/construction vehicles
Applications
  • Safety cut-offs/battery disconnects
  • Power distribution units
  • Inverters and energy storage systems
  • Safe high-voltage disconnects for heavy-duty equipment

EV-B Series Automotive Relay (DC Contactor)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
DC CONTACTOR 12V 250A/500VDC
AEVB9251DC CONTACTOR 12V 250A/500VDC18 - Immediate$132.15Ver detalhes
Novos produtos
DC CONTACTOR 12V 250A/500VDC
AEVB1251DC CONTACTOR 12V 250A/500VDC20 - Immediate$132.15Ver detalhes
Published: 2025-11-25